37 D-Sub Connector Assemblies

Results: 7,479
Manufacturer
3MAdam TechAirBorn, Inc.Amphenol Cables on DemandAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Interconnect IndiaAmphenol LTWAmphenol PositronicAssmann WSW ComponentsC&K
Series
-100100900961009009710090098100900991009076710090768101103107161A
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
-D-SubD-Sub, ComboD-Sub, High DensityD-Type, Micro-DD-Type, Nano-D
Connector Type
-Plug for Male ContactsPlug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Female Sockets and Male PinsReceptacle, Male Pins
Number of Rows
124
Mounting Type
-Board Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Surface Mount, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
0.025 Pitch x 0.025 Row to Row0.025 Pitch x 0.040 Row to Row0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.100 Pitch x 0.075 Row to Row0.100 Pitch x 0.100 Row to Row4 (DC, C)-
Contact Type
-SignalSignal and Power
Flange Feature
-Board SideBoard Side (0-80), LatchblocksBoard Side (0-80); Mating Side (0-80)Board Side (2-56)Board Side (2-56); Mating Side, Female Screwlock (2-56)Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Board Side (M3); Mating Side (M3)
Termination
-CrimpIDC, Discrete or Ribbon CableIDC, Discrete WireIDC, Ribbon CablePress-FitScrewSolderSolder CupSolder PasteTerminal BlockWire LeadsWire Wrap
Primary Material
-MetalPlastic
Shell Material, Finish
-Aluminum AlloyAluminum Alloy, Anodized Black PlatedAluminum Alloy, Electrodeposite Plated CadmiumAluminum Alloy, Gold PlatedAluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated CadmiumAluminum, Anodized Black PlatedAluminum, Cadmium PlatedAluminum, Chromate Conversion PlatedAluminum, Gold PlatedAluminum, Nickel Plated
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold, GXT™NickelTinTin-Lead
Contact Finish Thickness
0.79µin (0.020µm)1.00µin (0.025µm)3.00µin (0.076µm)3.94µin (0.10µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)31.5µin (0.80µm)
Ingress Protection
-Harsh EnvironmentIP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A1.25A1.5A2A2.2A2.5A3A3A per Contact5A5A per Contact6A6.5A7A7.5A
Backset Spacing
0.130" (3.30mm)0.189" (4.80mm)0.228" (5.80mm)0.256" (6.50mm)0.260" (6.61mm)0.261" (6.63mm)0.275" (6.99mm)0.276" (7.00mm)0.282" (7.15mm)0.283" (7.20mm)0.287" (7.28mm)0.293" (7.44mm)
Features
-AssemblyAssembly, Grounding IndentsBackshell, Cover, Grounding Indents, Mounting Screws, ShieldedBackshell, ShieldedBoard GuideBoard Guide, Grounding IndentsBoard Guide, Grounding Indents, Mounting BracketsBoard Guide, Mounting BracketsBoard Guide, ShieldedBoard LockBoard Lock, Filter
Stocking Options
Environmental Options
Media
Marketplace Product
7,479Results
Applied FiltersRemove All

Showing
of 7,479
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
182-037-112-531, 182-037-113R531
182-037-113R531
CONN D-SUB PLUG 37POS R/A SLDR
NorComp Inc.
2,642
In Stock
1 : $6.25000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
223
In Stock
1,280
Factory
1 : $8.18000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
2301836-1
2301836-1
CONN D-SUB PLUG 37POS VERT SLDR
TE Connectivity AMP Connectors
3,518
In Stock
1 : $8.58000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
171-037-213R911
171-037-213R911
CONN D-SUB RCPT 37P PNL MNT SLDR
NorComp Inc.
3,688
In Stock
1 : $10.52000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount, Through Hole
4 (DC, C)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock
5747847-4
5747847-4
CONN D-SUB RCPT 37POS R/A SLDR
TE Connectivity AMP Connectors
10,138
In Stock
1 : $12.65000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
171-037-113R911
171-037-113R911
CONN D-SUB PLUG 37P PNL MNT SLDR
NorComp Inc.
683
In Stock
1 : $12.89000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole
4 (DC, C)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents
5747847-6
5747847-6
CONN D-SUB RCPT 37POS R/A SLDR
TE Connectivity AMP Connectors
4,797
In Stock
1 : $13.72000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
5787686-1
5787686-1
CONN D-SUB PLUG 37POS VERT SLDR
TE Connectivity AMP Connectors
7,901
In Stock
1 : $17.61000
Tube
Tube
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Board Lock, Grounding Indents
172-E37-203R001
172-E37-203R001
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
192
In Stock
1 : $17.97000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
5747252-4
5747252-4
CONN D-SUB PLUG 37POS R/A SLDR
TE Connectivity AMP Connectors
1,411
In Stock
1 : $18.37000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap, Grounding Indents
8237-6000
8237-6000
CONN D-SUB PLUG 37P PNL MNT IDC
3M
620
In Stock
1 : $18.86000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
5747301-2
5747301-2
CONN D-SUB RCPT 37POS VERT SLDR
TE Connectivity AMP Connectors
612
In Stock
1 : $20.72000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
5787685-1
5787685-1
CONN D-SUB RCPT 37POS VERT SLDR
TE Connectivity AMP Connectors
415
In Stock
1 : $25.23000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
Board Lock
5747843-6
5747843-6
CONN D-SUB PLUG 37POS R/A SLDR
TE Connectivity AMP Connectors
509
In Stock
1 : $27.34000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Grounding Indents
1-5747301-4
1-5747301-4
CONN D-SUB RCPT 37POS VERT SLDR
TE Connectivity AMP Connectors
2,466
In Stock
1 : $28.65000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
DC-37P-K87
DC-37P-K87
CONN D-SUB PLUG 37POS PNL MNT
ITT Cannon, LLC
537
In Stock
1 : $28.85000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
5747375-2
5747375-2
CONN D-SUB PLUG 37POS VERT SLDR
TE Connectivity AMP Connectors
350
In Stock
1 : $29.04000
Tube
Tube
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
-
Grounding Indents
1-5747301-6
1-5747301-6
CONN D-SUB RCPT 37POS VERT SLDR
TE Connectivity AMP Connectors
998
In Stock
1 : $52.98000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
DCMN-37P-N-K87
DCMN-37P-N-K87
CONN D-SUB PLUG 37P PNL MNT SLDR
ITT Cannon, LLC
357
In Stock
1 : $63.27000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
M24308/4-4Z
M24308/4-4Z
CONN D-SUB PLUG 37POS
ITT Cannon, LLC
193
In Stock
1 : $64.14000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
-
7.5A
-
Shielded
M24308/2-4Z
M24308/2-4Z
CONN DSUB RCPT 37POS PNL MNT
ITT Cannon, LLC
161
In Stock
1 : $66.78000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
-
7.5A
-
Shielded
M24308/4-4F
M24308/4-4F
CONN DSUB PLUG 37POS PNL MNT
ITT Cannon, LLC
134
In Stock
1 : $67.37000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
Shielded
106
In Stock
1 : $73.47000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Yellow Chromate Plated Zinc
Gold
-
-
-
7.5A
-
-
223
In Stock
1 : $88.61000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Yellow Chromate Plated Zinc
Gold
10.0µin (0.25µm)
-
-
5A
0.318" (8.08mm)
-
M243084-4F
M24308/4-4F
DSUB CONN,CRIMP, PLUG, CADMIUM
Amphenol Positronic
490
In Stock
1 : $92.14000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A
-
-
Showing
of 7,479

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.