28 D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
744 In Stock | 1 : $19.83000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 28 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
121 In Stock | 1 : $12.61000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 28 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
1,136 In Stock | 1 : $17.03000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 28 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
468 In Stock | 1 : $20.42000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 28 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
0 In Stock | 650 : $13.88172 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | D-Type | Receptacle, Female Sockets | 28 | 2 | Panel Mount, Surface Mount, Right Angle | 0.050 Pitch x 0.065 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 819 : $14.80937 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 28 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
0 In Stock Check Lead Time | 720 : $19.54753 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 28 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Type | Plug, Male Pins | 28 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type | Plug, Male Pins | 28 | 2 | Through Hole | 0.050 Pitch x 0.065 Row to Row | Signal | - | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Grounding Indents, Shielded |