26 D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,253 In Stock | 1 : $5.09000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
2,065 In Stock | 1 : $5.51000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
156 In Stock | 1 : $6.47000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
2,657 In Stock | 1 : $6.96000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | - | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
2,325 In Stock | 1 : $8.13000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount, Through Hole | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents, Shielded | |||
1,033 In Stock | 1 : $10.98000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Shielded | |||
1,878 In Stock | 1 : $11.93000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | |||
1,523 In Stock | 1 : $11.97000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.5A | 0.350" (8.89mm) | Board Lock | |||
1,602 In Stock | 1 : $12.76000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock | ||
316 In Stock | 1 : $14.02000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock | ||
447 In Stock | 1 : $14.09000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Shielded | |||
2,848 In Stock | 1 : $14.18000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | |||
6,423 In Stock | 1 : $14.19000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.5A | - | Board Lock | |||
2,097 In Stock | 1 : $14.79000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | |||
1,556 In Stock | 1 : $18.07000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
363 In Stock | 1 : $19.36000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Ground Strap, Shielded | |||
283 In Stock | 1 : $19.46000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | - | Board Lock | |||
1,248 In Stock | 1 : $20.10000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Shielded | |||
1,353 In Stock | 1 : $20.63000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.350" (8.89mm) | Board Lock, Grounding Indents | |||
3,061 In Stock | 1 : $21.16000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Shielded | |||
1,446 In Stock | 1 : $27.48000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
258 In Stock | 1 : $28.74000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.350" (8.89mm) | Board Lock, Grounding Indents | |||
50 In Stock | 1 : $82.01000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Cadmium Plated | Gold | - | - | - | 7.5A | - | - | |||
97 In Stock | 1 : $84.35000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | - | 7.5A | - | - | |||
0 In Stock 140 Marketplace Check Lead Time | 2 : $70.98000 Bulk 1 : $102.79000 Bulk | Bulk Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | - | 7.5A | - | - |