15 D-Sub Connector Assemblies

Results: 10,632
Manufacturer
3MAdam TechAirBorn, Inc.Amphenol Cables on DemandAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Interconnect IndiaAmphenol LTWAmphenol PositronicAssmann WSW ComponentsC&K
Series
-*100100900961009009710090098100900991009076710090768100907691009077010090926
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
-D-SubD-Sub, ComboD-Sub, High DensityD-Type, Micro-DD-Type, Micro-D - StackedD-Type, Nano-D
Connector Type
-Cap, Male PinsPlug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Female Sockets and Male PinsReceptacle, Male Pins
Number of Rows
123-
Mounting Type
-Board Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, CrimpPanel Mount, Surface Mount, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right AngleWire Termination
Shell Size, Connector Layout
0.025 Pitch x 0.025 Row to Row0.025 Pitch x 0.040 Row to Row0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.100 Pitch x 0.100 Row to Row1 (DE, E)1 (DE, E) High Density2 (DA, A)3 (DB, B)4 (DC, C)-
Contact Type
-SignalSignal and Power
Flange Feature
-Board SideBoard Side (0-80), LatchblocksBoard Side (0-80); Mating Side (0-80)Board Side (2-56)Board Side (2-56); Mating Side, Female Screwlock (2-56)Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Board Side (M3); Mating Side (M3)
Termination
-CrimpIDC, Discrete or Ribbon CableIDC, Discrete WireIDC, Ribbon CablePress-FitScrewSolderSolder CupSolder PasteTerminal BlockWire LeadsWire Wrap
Primary Material
-MetalPlastic
Shell Material, Finish
-Aluminum AlloyAluminum Alloy, Electrodeposite Plated CadmiumAluminum Alloy, Gold PlatedAluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated CadmiumAluminum, Anodized Black PlatedAluminum, Chromate Conversion PlatedAluminum, Gold PlatedAluminum, Nickel PlatedAluminum, Nickel Plated, ElectrolessAluminum, Yellow Chromate Plated Cadmium
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold, GXT™NickelTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)30.0µin (0.76µm)31.0µin (0.79µm)31.5µin (0.80µm)
Ingress Protection
-Harsh EnvironmentIP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A1.25A1.5A2A2A per Contact2.2A2.5A2.5A per Contact3A3A per Contact4.5A5A
Backset Spacing
0.047" (1.20mm)0.059" (1.50mm)0.063" (1.60mm)0.071" (1.80mm)0.079" (2.00mm)0.121" (3.08mm)0.125" (3.18mm)0.130" (3.30mm)0.140" (3.56mm)0.181" (4.60mm)0.189" (4.80mm)0.197" (5.00mm)
Features
-AssemblyAssembly, Grounding IndentsAutomated Latch, Board Lock, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, ShieldedAutomated Latch, ShieldedBackshellBackshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain ReliefBackshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, Strain ReliefBackshell, Cover, Grounding Indents, Mounting Screws, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
10,632Results
Applied FiltersRemove All

Showing
of 10,632
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DA15P064TX(LF)
DA15P064TXLF
CONN D-SUB PLUG 15POS SLDR CUP
Amphenol ICC (FCI)
357
In Stock
1 : $1.55000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
9,524
In Stock
1 : $2.78000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
ICD15S13E4GX00LF
ICD15S13E4GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
6,640
In Stock
1 : $2.89000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
2301840-1
2301840-1
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
18,445
In Stock
1 : $3.18000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
4,072
In Stock
1 : $3.24000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
171-015-203L001
171-015-203L001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
255
In Stock
1 : $3.32000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
10090926-P154XLF
10090926-P154XLF
CONN D-SUB HD PLUG 15P R/A SLDR
Amphenol ICC (FCI)
1,769
In Stock
1 : $3.74000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
182-015-213R531
182-015-213R531
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
3,231
In Stock
1 : $3.89000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
182-015-112-531, 182-015-113R531
182-015-113R531
CONN D-SUB PLUG 15POS R/A SLDR
NorComp Inc.
3,153
In Stock
1 : $4.57000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
ICD15S13E6GV00LF
ICD15S13E6GV00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
5,614
In Stock
1 : $4.60000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
3,588
In Stock
2,664
Factory
1 : $4.82000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Strain Relief
D15S24A4GV00LF
D15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
1,006
In Stock
1 : $4.84000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
10090929-S154XLF
10090929-S154XLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
6,185
In Stock
1 : $4.94000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
10090929-S154VLF
10090929-S154VLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
1,563
In Stock
1 : $4.94000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
180-015-203L001
180-015-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
3,156
In Stock
1 : $5.00000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
D15P13A4GV00LF,D15P33E4GV00LF
D15P33E4GV00LF
CONN D-SUB PLUG 15POS R/A SLDR
Amphenol ICC (FCI)
2,764
In Stock
1 : $5.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D15S13A4GV00(LF), D15S33E4GV00(LF)
D15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
1,781
In Stock
1 : $5.03000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
1,871
In Stock
1 : $5.18000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
2311763-2
2311763-2
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity AMP Connectors
5,852
In Stock
1 : $5.45000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
180-015-102-001
180-015-103L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
2,065
In Stock
1 : $5.45000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
181-015-213R531
181-015-213R531
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
1,045
In Stock
1 : $5.76000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Shielded
181-015-213R561
181-015-213R561
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
816
In Stock
1 : $5.93000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Shielded
ICD15S13E6GX00(LF)
ICD15S13E6GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
1,586
In Stock
1 : $5.95000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
171-015-213R021
171-015-213R021
CONN D-SUB RCPT 15P PNL MNT SLDR
NorComp Inc.
5,652
In Stock
1 : $6.39000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
181-015-113R531
181-015-113R531
CONN D-SUB HD PLUG 15P R/A SLDR
NorComp Inc.
1,003
In Stock
1 : $6.47000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Grounding Indents, Shielded
Showing
of 10,632

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.