D-Sub, D-Shaped Connector Contacts

Results: 1,979
Manufacturer
Adam TechAmphenol Aerospace OperationsAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicAmphenol RFAssmann WSW ComponentsC&KC&K AerospaceCinch Connectivity SolutionsCinch Connectivity Solutions AIM-Cambridge
Series
-*100909321009093317017311218024308-Style, Combo D®, D*M24308-Style, D*MA2D/CTA680M8630
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-CoaxialPneumaticPowerSignalVoltage
Contact Type
-Coax Pin, Socket CenterCoax Pin, Socket Center, Right AngleCoax Socket, Pin CenterCoax Socket, Pin Center, Right AngleFemale SocketFemale Socket, Right AngleFemale Socket; Male PinMale PinMale Pin, Right Angle
Contact Form
-MachinedStamped
Wire Gauge
6 AWG8 AWG8-10 AWG8-12 AWG9 AWG10 AWG10-12 AWG12 AWG12-14 AWG12-16 AWG14 AWG14-12 AWG
Contact Termination
-Compression and CrimpCrimpCrimp and SolderHose/TubingIDCPress-FitScrewSolderSolder CupSolder Inner, Crimp or Solder OuterSolder, PCBWire Wrap
Contact Material
-Beryllium CopperBeryllium Copper, Stainless SteelBrassCopper AlloyCopper Nickel AlloyCopper Zinc AlloyGerman SilverPhosphor Bronze
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold, PassivatedNickelPalladium-NickelSilverTin
Contact Finish Thickness
3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)4.0µin (0.10µm)5.00µin (0.127µm)7.87µin (0.200µm)7.87µin (0.200µm) Inner, 7.87µin (0.200µm) Outer8.00µin (0.203µm)8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer10.0µin (0.25µm)11.8µin (0.30µm)14.5µin (0.37µm)
Termination Finish
-Copper AlloyGerman SilverGoldGold, TinNickelSilverTinTin-Lead
Termination Finish Thickness
4.00µin (0.100µm)4.0µin (0.10µm)7.87µin (0.200µm)7.87µin (0.200µm) Inner, 8.00µin (0.203µm) Outer8.00µin (0.203µm)8.00µin (0.203µm) Inner, 196.9µin (5.00µm) Outer8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer10.0µin (0.25µm)15.0µin (0.38µm)39.4µin (1.00µm)40.0µin (1.02µm) Inner, 40.0µin (1.02µm) Outer40.0µin (1.02µm) Inner, 8.00µin (0.203µm) Outer
Contact Size
812162020 DF2222 DF22D-
Features
1=10pcs-Contact AdapterHigh DensityHigh Density (HD)High Density (HD), Insulation SupportInsulation SupportInsulator, PTFEInsulator, ThermoplasticIP20Matrix Terminal Strip
Grade
-Military
Qualification
-MIL-C-39029MIL-DTL-24308
Stocking Options
Environmental Options
Media
Marketplace Product
1,979Results

Showing
of 1,979
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
Grade
Qualification
180-001-170L001
180-001-170L001
CONN D-SUB PIN 24-26AWG CRIMP
NorComp Inc.
91,450
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.08670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-26 AWG
Crimp
Brass
Gold
10.0µin (0.25µm)
Nickel
-
-
High Density (HD), Insulation Support
-
-
180-002-170L001
180-002-170L001
CONN D-SUB SOCKET 24-26AWG CRIMP
NorComp Inc.
62,317
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.08670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
24-26 AWG
Crimp
Phosphor Bronze
Gold
10.0µin (0.25µm)
Nickel
-
-
High Density (HD), Insulation Support
-
-
AMPLIMITE HDP-20, AMP Series
166053-1
CONN D-SUB PIN 20-24AWG CRIMP
TE Connectivity AMP Connectors
48,070
In Stock
1 : $0.47000
Cut Tape (CT)
12,500 : $0.21308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
-
-
166051-1, 166291-1
166051-1
CONN D-SUB SOCKET 20-24AWG CRIMP
TE Connectivity AMP Connectors
23,438
In Stock
1 : $0.64000
Cut Tape (CT)
12,500 : $0.48080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
-
-
161A18299X
161A18299X
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol CONEC
7,997
In Stock
1 : $0.81000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
-
-
-
161A18009X
161A18009X
CONN D-SUB PIN 22AWG CRIMP GOLD
Amphenol CONEC
10,116
In Stock
1 : $0.87000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
22 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
High Density (HD)
-
-
54,381
In Stock
1 : $1.05000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
20
-
Military
MIL-C-39029
030-1952-000
030-1952-000
CONN D-SUB PIN 20-24AWG CRIMP
ITT Cannon, LLC
29,899
In Stock
1 : $1.14000
Bulk
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
-
-
28,697
In Stock
1 : $1.17000
Bulk
Bulk
Active
Signal
Male Pin
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22D
-
Military
MIL-DTL-24308
121661-0507
MDSSTS
CONN D-SUB SOCKET 26-28AWG CRIMP
ITT Cannon, LLC
9,412
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.59154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
-
Gold
3.94µin (0.10µm)
-
-
-
-
-
-
030-1953-000
030-1953-000
CONN D-SUB SOCKET 20-24AWG CRIMP
ITT Cannon, LLC
187,183
In Stock
1 : $1.44000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
-
-
170-201-170l003
170-201-170L003
CONN D-SUB PIN 20-26AWG CRIMP
NorComp Inc.
25,533
In Stock
1 : $1.44000
Bulk
Bulk
Active
Signal
Male Pin
Machined
20-26 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
-
-
-
-
M39029/63-368
M39029/63-368
CONN D-SUB SOCKET 20-24AWG CRIMP
TE Connectivity Deutsch Connectors
6,092
In Stock
1 : $1.61000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Beryllium Copper
Gold
50.0µin (1.27µm)
-
-
20
-
Military
MIL-C-39029
170-202-170L003
170-202-170L003
CONN D-SUB SOCKET 20-26AWG CRIMP
NorComp Inc.
12,613
In Stock
1 : $2.22000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-26 AWG
Crimp
-
Gold
-
-
-
-
-
-
-
030-2488-016
030-2488-016
CONN D-SUB SOCKET 20-24AWG CRIMP
ITT Cannon, LLC
8,084
In Stock
1 : $2.22000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
-
Gold
30.0µin (0.76µm)
-
-
-
-
-
-
0830000083
0830000083
CONN D-SUB SOCKET 26-28AWG CRIMP
Molex
4,940
In Stock
1 : $2.34000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
Beryllium Copper
Gold
5.00µin (0.127µm)
-
-
-
Insulation Support
-
-
132A15019X
132A15019X
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol CONEC
4,094
In Stock
1 : $3.06000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
-
-
-
0830009502
0830009502
CONN D-SUB SOCKET 26-28AWG CRIMP
Molex
13,760
In Stock
10,000
Factory
1 : $3.71000
Cut Tape (CT)
5,000 : $1.71650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
Beryllium Copper
Gold
5.00µin (0.127µm)
-
-
-
Insulation Support
-
-
131C10019X
131C10019X
CONN D-SUB PIN 16-20AWG SLDR CUP
Amphenol CONEC
1,062
In Stock
1 : $3.97000
Bulk
-
Bulk
Active
Power
Male Pin
Machined
16-20 AWG
Solder Cup
Copper Alloy
Gold
30.0µin (0.76µm)
Gold
8.00µin (0.203µm)
-
-
-
-
030-1955-000
030-1955-000
CONN DSUB SCKT 18AWG/22AWG CRIMP
ITT Cannon, LLC
35,514
In Stock
1 : $3.98000
Bulk
Bulk
Active
Signal
Female Socket
Machined
18 AWG, 22 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
-
-
1731120210
1731120210
CONN D-SUB SOCKET 20-24AWG CRIMP
Molex
1,599
In Stock
1 : $4.04000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
51.2µin (1.30µm)
-
-
20
-
-
-
FMP Series 40Amp
1731120085
CONN D-SUB PIN PCB GOLD
Molex
1,408
In Stock
1 : $4.45000
Bulk
Bulk
Active
Power
Male Pin
Machined
-
Solder, PCB
Copper Alloy
Gold
31.5µin (0.80µm)
Tin
200.0µin (5.08µm)
-
-
-
-
3,502
In Stock
1 : $4.63000
Bulk
Bulk
Active
Signal
Female Socket
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22
High Density (HD)
-
-
132C15019X
132C15019X
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol CONEC
1,347
In Stock
1 : $4.65000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
-
-
-
-
-
-
FMP Series 10 Amp
1727040146
CONN D-SUB PIN 16-20AWG SLDR CUP
Molex
377
In Stock
1 : $4.72000
Bulk
Bulk
Active
Power
Male Pin
Machined
16-20 AWG
Solder Cup
Copper Alloy
Gold
31.5µin (0.80µm)
Gold
8.00µin (0.203µm)
-
-
-
-
Showing
of 1,979

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.