CNC Tech D-Sub Connector Assemblies

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
410M0-09-1-00
CONN D-SUB PLUG 9POS IDC
CNC Tech
1,056
In Stock
1 : $3.32000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
400F0-09-1-00
CONN D-SUB RCPT 9POS IDC
CNC Tech
1,664
In Stock
1 : $3.29000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through
400M0-09-1-00
CONN D-SUB PLUG 9POS IDC
CNC Tech
238
In Stock
1 : $3.29000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
410F0-09-1-00
CONN D-SUB RCPT 9POS IDC
CNC Tech
8,614
In Stock
1 : $3.32000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through
410F0-09-1-004S
CONN D-SUB RCPT 9POS IDC
CNC Tech
1,743
In Stock
1 : $3.49000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Strain Relief
400F0-15-1-00
CONN D-SUB RCPT 15POS IDC
CNC Tech
1,174
In Stock
1 : $4.06000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through
400M0-15-1-00
CONN D-SUB PLUG 15POS IDC
CNC Tech
1,665
In Stock
1 : $4.09000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
410M0-15-1-00
CONN D-SUB PLUG 15POS IDC
CNC Tech
2,112
In Stock
1 : $4.20000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
410F0-15-1-00
CONN D-SUB RCPT 15POS IDC
CNC Tech
881
In Stock
1 : $4.20000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through
400M0-25-1-00
CONN D-SUB PLUG 25POS IDC
CNC Tech
482
In Stock
1 : $5.03000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
410F0-25-1-00
CONN D-SUB RCPT 25POS IDC
CNC Tech
14,235
In Stock
1 : $5.37000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through
410M0-25-1-00
CONN D-SUB PLUG 25POS IDC
CNC Tech
257
In Stock
1 : $5.37000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
410M0-25-1-004S
CONN D-SUB PLUG 25POS IDC
CNC Tech
913
In Stock
1 : $5.71000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
410F0-25-1-004S
CONN D-SUB RCPT 25POS IDC
CNC Tech
632
In Stock
1 : $5.71000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Strain Relief
410M0-37-1-00
CONN D-SUB PLUG 37POS IDC
CNC Tech
811
In Stock
1 : $9.71000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
400F0-15-1-004S
CONN D-SUB RCPT 15POS IDC
CNC Tech
504
In Stock
1 : $4.24000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Strain Relief
400M0-15-1-004S
CONN D-SUB PLUG 15POS IDC
CNC Tech
401
In Stock
1 : $4.33000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
410F0-15-1-004S
CONN D-SUB RCPT 15POS IDC
CNC Tech
694
In Stock
1 : $4.47000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Strain Relief
410M0-15-1-004S
CONN D-SUB PLUG 15POS IDC
CNC Tech
149
In Stock
1 : $4.47000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
400F0-25-1-00
CONN D-SUB RCPT 25POS IDC
CNC Tech
615
In Stock
1 : $4.96000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through
400M0-25-1-004S
CONN D-SUB PLUG 25POS IDC
CNC Tech
317
In Stock
1 : $5.06000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
400F0-37-1-00
CONN D-SUB RCPT 37POS IDC
CNC Tech
726
In Stock
1 : $8.99000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through
400M0-37-1-00
CONN D-SUB PLUG 37POS IDC
CNC Tech
699
In Stock
1 : $9.03000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents
410F0-37-1-004S
CONN D-SUB RCPT 37POS IDC
CNC Tech
192
In Stock
1 : $9.71000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Strain Relief
400M0-37-1-004S
CONN D-SUB PLUG 37POS IDC
CNC Tech
514
In Stock
1 : $9.12000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
Showing
of 32

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.