Board Edge, Through Hole, Right Angle D-Sub Connector Assemblies

Results: 7,366
Manufacturer
Amphenol CONECAmphenol ICC (FCI)EDAC Inc.MolexNorComp Inc.Sullins Connector SolutionsTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-1009009710090099100907671009076810090926163A163C164A179224241A
Packaging
-BoxBulkTrayTube
Product Status
ActiveObsolete
Connector Style
D-SubD-Sub - StackedD-Sub, ComboD-Sub, Combo - StackedD-Sub, High DensityD-TypeD-Type - StackedD-Type, Board to Board, MatrixD-Type, Micro-DD-Type, Micro-D - StackedD-Type, Nano-D
Connector Type
Plug, Female Sockets and Male PinsPlug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female SocketsReceptacle, Female Sockets and Male Pins
Number of Positions
2 (Power)2 (Power) x 23 (Coax)3 (Power)5 (4 + 1 Coax)5 (4 + 1 Power)5 (Coax)5 (Power)7 (5 + 2 Coax or Power)7 (5 + 2 Coax)7 (5 + 2 Power)7 (5 + 2 Power) x 2
Number of Rows
122, 22, 433, 3451,1
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.050 Pitch x 0.100 Row to Row; 3 (DB, B)1 (DE, E)1 (DE, E) - 2V2, 2W2C1 (DE, E) - 2V2, 2W2C; 1 (DE, E) - 2V2, 2W2C1 (DE, E) - 5W11 (DE, E) High Density1 (DE, E); 1 (DE, E)2 (DA, A)2 (DA, A) - 11C1, 11W1
Contact Type
CoaxCoax and SignalPowerSignalSignal and Coax or Power (Not Included)Signal and Power
Flange Feature
-Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Housing/Shell (2-56); LatchblocksHousing/Shell (2-56); Latchblocks, RailsHousing/Shell (4-40)Housing/Shell (4-40); Housing/Shell (M3)Housing/Shell (4-40); LatchblocksHousing/Shell (4-40); Latchblocks, RailsHousing/Shell (M3)Housing/Shell (Unthreaded)Mating Side (4-40)Mating Side (M3)
Termination
Press-FitSolderWire Wrap
Primary Material
-Metal
Shell Material, Finish
-Copper Alloy, Tin PlatedSteelSteel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel PlatedSteel, Yellow Chromate PlatedZinc Die Cast, Nickel Plated
Contact Finish
GoldTin-Lead
Contact Finish Thickness
8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)-Flash
Ingress Protection
-IP20IP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A2A2.5A2.5A per Contact3A3A per Contact5A5A per Contact5A, 15A5A, 20/40A5A, 20A5A, 40A7.5A7.5A, 20A
Backset Spacing
0.063" (1.60mm)0.146" (3.71mm)0.181" (4.60mm)0.189" (4.80mm)0.197" (5.00mm)0.208" (5.28mm)0.220" (5.60mm)0.232" (5.89mm)0.256" (6.50mm)0.260" (6.61mm)0.261" (6.63mm)0.262" (6.66mm)
Features
-Board GuideBoard Guide, Grounding IndentsBoard LockBoard Lock, Filter, Grounding IndentsBoard Lock, Filter, Grounding Indents, Mounting BracketsBoard Lock, Filter, Grounding Indents, Mounting Brackets, ShieldedBoard Lock, Filter, Grounding Indents, ShieldedBoard Lock, Filter, Mounting BracketsBoard Lock, Filter, Mounting Brackets, ShieldedBoard Lock, Gasket, Mounting BracketsBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
7,366Results
Applied FiltersRemove All

Showing
of 7,366
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
10090926-P154XLF
10090926-P154XLF
CONN D-SUB HD PLUG 15P R/A SLDR
Amphenol ICC (FCI)
2,856
In Stock
1 : $3.28000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
179-009-612-571,179-009-613R571
179-009-613R571
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
2,275
In Stock
1 : $13.76000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins
9, 9
2, 2
Board Edge, Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
179-009-513R571
179-009-513R571
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
802
In Stock
1 : $13.76000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
9, 9
2, 2
Board Edge, Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
5787082-7
5787082-7
CONN D-TYPE RCPT 68POS R/A SLDR
TE Connectivity AMP Connectors
957
In Stock
1 : $15.11000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
5787170-7
5787170-7
CONN D-TYPE RCPT 68POS R/A SLDR
TE Connectivity AMP Connectors
275
In Stock
1 : $15.23000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
5787169-7
5787169-7
CONN D-TYPE RCPT 68POS R/A SLDR
TE Connectivity AMP Connectors
169
In Stock
1 : $15.70000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Shielded
5787190-1
5787190-1
CONN D-TYPE RCPT 20POS R/A SLDR
TE Connectivity AMP Connectors
736
In Stock
1 : $16.30000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
20
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks, Rails
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Shielded
179-015-512-571,179-015-513R571
179-015-513R571
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
545
In Stock
1 : $17.82000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
15, 15
2, 2
Board Edge, Through Hole, Right Angle
2 (DA, A); 2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
684M
684M3W3103L461
CONN D-SUB PLUG 3POS R/A SLDR
NorComp Inc.
161
In Stock
1 : $20.02000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
3 (Power)
1
Board Edge, Through Hole, Right Angle
2 (DA, A) - 3W3
Power
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
40A
0.520" (13.20mm)
Board Lock, Grounding Indents, Mounting Brackets
684M
684M7W2103L461
CONN D-SUB PLUG 7POS R/A SLDR
NorComp Inc.
706
In Stock
1 : $20.45000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 40A
0.401" (10.20mm)
Board Lock, Grounding Indents, Mounting Brackets
163A17529X
163A17529X
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol CONEC
1,003
In Stock
1 : $22.33000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Grounding Indents, Mounting Brackets
684M
684M13W3103L461
CONN D-SUB PLUG 13POS R/A SLDR
NorComp Inc.
262
In Stock
1 : $25.08000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
13 (10 + 3 Power)
2
Board Edge, Through Hole, Right Angle
3 (DB, B) - 13C3, 13W3
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 40A
0.370" (9.40mm)
Board Lock, Grounding Indents, Mounting Brackets
302W2CSXX56N40X
302W2CSXX56N40X
CONN D-SUB RCPT/PLUG 2P R/A SLDR
Amphenol CONEC
999
In Stock
1 : $25.86000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets and Male Pins
2 (Power)
1
Board Edge, Through Hole, Right Angle
1 (DE, E) - 2V2, 2W2C
Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
20A
0.459" (11.65mm)
Board Lock
684S7W2103L461
684S7W2103L461
CONN D-SUB PLUG 7POS R/A SLDR
NorComp Inc.
5,419
In Stock
1 : $26.15000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A, 40A
0.401" (10.20mm)
Board Lock, Grounding Indents, Mounting Brackets
163A17549X
163A17549X
CONN D-SUB PLUG 25POS R/A SLDR
Amphenol CONEC
371
In Stock
1 : $31.89000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Board Edge, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Grounding Indents, Mounting Brackets
163a17789x
163A17789X
CONN D-SUB HD PLUG 44P R/A SLDR
Amphenol CONEC
338
In Stock
1 : $33.51000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
44
3
Board Edge, Through Hole, Right Angle
3 (DB, B) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
0.314" (7.98mm)
Board Lock, Grounding Indents
381-009-112L565
381-009-112L565
CONN MICRO-D PLUG 9POS R/A SLDR
NorComp Inc.
511
In Stock
1 : $41.38000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
-
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
5787169-9
5787169-9
CONN D-TYPE RCPT 100POS R/A SLDR
TE Connectivity AMP Connectors
183
In Stock
1 : $43.83000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
100
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Shielded
5787170-9
5787170-9
CONN D-TYPE RCPT 100POS R/A SLDR
TE Connectivity AMP Connectors
230
In Stock
1 : $53.25000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
100
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
381-025-112L565
381-025-112L565
CONN MICRO-D PLUG 25POS R/A SLDR
NorComp Inc.
404
In Stock
1 : $53.32000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
-
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
163A18569X
163A18569X
CONN D-SUB PLUG 50POS R/A SLDR
Amphenol CONEC
217
In Stock
1 : $57.63000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Board Edge, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Grounding Indents
164A18989X
164A18989X
CONN D-SUB RCPT 50POS R/A SLDR
Amphenol CONEC
236
In Stock
1 : $58.69000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Board Edge, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Mounting Brackets
15-000763
15-000763
CONN D-SUB PLUG 37POS R/A SLDR
Amphenol CONEC
101
In Stock
1 : $60.18000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Board Edge, Through Hole, Right Angle
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Zinc Die Cast, Nickel Plated
Gold
8.00µin (0.203µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
7.5A
0.261" (6.63mm)
Board Lock, Mounting Brackets
163A18219X
163A18219X
CONN D-SUB HD PLUG 78P R/A SLDR
Amphenol CONEC
230
In Stock
1 : $62.56000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
78
4
Board Edge, Through Hole, Right Angle
5 (DD, D) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
0.314" (7.98mm)
Board Lock, Grounding Indents
3017W5SCT56N40X
3017W5SCT56N40X
CONN D-SUB RCPT 17POS R/A SLDR
Amphenol CONEC
764
In Stock
1 : $66.19000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
17 (12 + 5 Power)
2
Board Edge, Through Hole, Right Angle
4 (DC, C) - 17W5
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A, 20A
0.283" (7.20mm)
Board Lock, Mounting Brackets
Showing
of 7,366

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.