Board Cutout, Through Hole, Right Angle D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
858 In Stock | 1 : $34.13000 Box | Box | Active | D-Sub, Combo | Plug, Male Pins | 4 (2 + 2 Power) | 1 | Board Cutout, Through Hole, Right Angle | 2 (DA, A) - 4W2 | Signal and Power | Housing/Shell (4-40) | Solder Paste | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | 0.201" (5.10mm) | Board Guide, Grounding Indents, Mounting Brackets | |||
0 In Stock | Active | Box | Active | D-Sub, Combo | Plug, Male Pins | 4 (2 + 2 Power) | 1 | Board Cutout, Through Hole, Right Angle | 2 (DA, A) - 4W2 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | 0.201" (5.10mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Active | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 4 (2 + 2 Power) | 1 | Board Cutout, Through Hole, Right Angle | 2 (DA, A) - 4W2 | Signal and Power | Housing/Shell (4-40) | Solder Paste | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | 0.201" (5.10mm) | Board Guide, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 192 : $43.84156 Bulk | Bulk | Active | D-Sub, Combo - Stacked | Plug, Male Pins | 4 (2 + 2 Power) x 2 | 1,1 | Board Cutout, Through Hole, Right Angle | 2 (DA, A) - 4W2; 2 (DA, A) - 4W2 | Signal and Power | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | 0.201" (5.10mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 192 : $44.38557 Bulk | Bulk | Active | D-Sub, Combo - Stacked | Plug, Male Pins | 4 (2 + 2 Power) x 2 | 1,1 | Board Cutout, Through Hole, Right Angle | 2 (DA, A) - 4W2; 2 (DA, A) - 4W2 | Signal and Power | Housing/Shell (M3) | Solder Paste | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | 0.201" (5.10mm) | Board Guide, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 192 : $46.68115 Box | Box | Active | D-Sub, Combo - Stacked | Plug, Male Pins | 4 (2 + 2 Power) x 2 | 1,1 | Board Cutout, Through Hole, Right Angle | 2 (DA, A) - 4W2; 2 (DA, A) - 4W2 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | 0.201" (5.10mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 192 : $47.52115 Box | Box | Active | D-Sub, Combo - Stacked | Plug, Male Pins | 4 (2 + 2 Power) x 2 | 1,1 | Board Cutout, Through Hole, Right Angle | 2 (DA, A) - 4W2; 2 (DA, A) - 4W2 | Signal and Power | Housing/Shell (4-40) | Solder Paste | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | 0.201" (5.10mm) | Board Guide, Grounding Indents, Mounting Brackets |