Adam Tech D-Sub Connector Assemblies

Results: 398
Stocking Options
Environmental Options
Media
Exclude
398Results
Applied FiltersRemove All

Showing
of 398
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DB25-SL-25
CONN D-SUB RCPT 25POS R/A SOLDER
Adam Tech
5,020
In Stock
1 : $2.36000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
HDT15-PD
CONN D-SUB HD PLG 15POS SLDR CUP
Adam Tech
2,456
In Stock
1 : $0.86000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
-
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
Grounding Indents
DE09-SD
CONN D-SUB RCPT 9POS SOLDER CUP
Adam Tech
1,448
In Stock
1 : $0.86000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
-
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
DA15-PR
CONN D-SUB PLUG 15POS CRIMP
Adam Tech
1,143
In Stock
1 : $1.10000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
-
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
-
-
Grounding Indents
DE09-PD
CONN D-SUB PLUG 9POS SOLDER CUP
Adam Tech
1,315
In Stock
1 : $1.19000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
-
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DA15-SR
CONN D-SUB RCPT 15POS CRIMP
Adam Tech
1,169
In Stock
1 : $1.19000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
-
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
-
DB25-SR
CONN D-SUB RCPT 25POS CRIMP
Adam Tech
1,470
In Stock
1 : $1.24000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
-
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
-
DB25-PR
CONN D-SUB PLUG 25POS CRIMP
Adam Tech
2,193
In Stock
1 : $1.26000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
-
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
-
-
Grounding Indents
DE09-SL-24
CONN D-SUB RCPT 9POS R/A SOLDER
Adam Tech
1,678
In Stock
1 : $1.35000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
-
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
DA15-PD
CONN D-SUB PLUG 15POS SOLDER CUP
Adam Tech
1,337
In Stock
1 : $1.37000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel (Front) / Nickel (Rear), Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DE09-PL-25
CONN D-SUB PLUG 9POS R/A SOLDER
Adam Tech
2,853
In Stock
1 : $1.43000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel
Gold
Flash
-
UL94 V-0
1A
0.319" (8.10mm)
Board Lock, Grounding Indents
DE09-PL-24
CONN D-SUB PLUG 9POS R/A SOLDER
Adam Tech
1,033
In Stock
1 : $1.43000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
-
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
DA15-PD-SL
CONN D-SUB PLUG 15POS SOLDER CUP
Adam Tech
1,319
In Stock
1 : $1.46000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
-
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DA15-PT-1
CONN D-SUB PLUG 15POS VERT SLDR
Adam Tech
4,556
In Stock
1 : $1.59000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
-
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Grounding Indents
DE09-SD-SL
CONN D-SUB RCPT 9POS SOLDER CUP
Adam Tech
2,025
In Stock
1 : $1.59000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
-
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
DE09-SL-25
CONN D-SUB RCPT 9POS R/A SOLDER
Adam Tech
1,367
In Stock
1 : $1.59000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
HDT15-PT
CONN D-SUB HD PLUG 15P VERT SLDR
Adam Tech
871
In Stock
1 : $1.70000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
-
Housing/Shell (Unthreaded)
Solder
Steel
Gold
Flash
-
UL94 V-0
1A
-
Grounding Indents
DA15-PL-24
CONN D-SUB PLUG 15POS R/A SOLDER
Adam Tech
1,797
In Stock
1 : $1.73000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
-
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
DB25-SD
CONN D-SUB RCPT 25POS SOLDER CUP
Adam Tech
1,298
In Stock
1 : $1.73000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
-
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
HDL15-SL-B
CONN D-SUB HD RCPT 15P R/A SLDR
Adam Tech
3,384
In Stock
1 : $1.77000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
-
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
DB25-PD
CONN D-SUB PLUG 25POS SOLDER CUP
Adam Tech
1,283
In Stock
1 : $1.77000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
-
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DA15-SL-24
CONN D-SUB RCPT 15POS R/A SOLDER
Adam Tech
1,460
In Stock
1 : $1.84000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
-
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
DB25-PT-1
CONN D-SUB PLUG 25POS VERT SLDR
Adam Tech
646
In Stock
1 : $1.92000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
-
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Grounding Indents
DB25-SR-SL
CONN D-SUB RCPT 25POS CRIMP
Adam Tech
1,145
In Stock
1 : $1.95000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
-
Cable Side (4-40)
Crimp
Steel
Gold
Flash
-
UL94 V-0
5A
-
-
DB25-ST-1
CONN D-SUB RCPT 25POS VERT SLDR
Adam Tech
1,070
In Stock
1 : $1.99000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
-
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
Showing
of 398

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.