7 (5 + 2 Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
877 In Stock | 1 : $15.41000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
323 In Stock | 1 : $15.41000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents | |||
1,046 In Stock | 1 : $17.09000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
408 In Stock | 1 : $17.20000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
368 In Stock | 1 : $20.50000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
1,410 In Stock | 1 : $26.77000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
256 In Stock | 1 : $28.61000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | - | |||
373 In Stock | 1 : $9.46000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | Grounding Indents | |||
396 In Stock | 1 : $10.14000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
440 In Stock | 1 : $14.75000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | - | Board Lock, Grounding Indents | |||
120 In Stock | 1 : $19.30000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Cable Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
391 In Stock | 1 : $19.60000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
110 In Stock | 1 : $20.10000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 20A | - | Grounding Indents | |||
189 In Stock | 1 : $28.37000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | - | |||
642 In Stock | 1 : $28.61000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 20A | - | - | |||
120 In Stock | 1 : $30.53000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A, 20A | - | Board Lock | ||
464 In Stock | 1 : $65.50000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A, 40A | 0.283" (7.20mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
240 In Stock | 1 : $71.50000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A, 40A | - | Board Lock, Shielded | |||
117 In Stock | 1 : $85.33000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A, 40A | - | Board Lock, Mounting Brackets, Shielded | |||
190 In Stock | 1 : $11.82000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
156 In Stock | 1 : $13.46000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Board Lock, Grounding Indents | |||
191 In Stock | 1 : $19.18000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Board Lock | |||
162 In Stock | 1 : $23.26000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (M3) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A, 30A | 0.406" (10.30mm) | Grounding Indents, Mounting Brackets | |||
121 In Stock | 1 : $20.50000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
107 In Stock | 1 : $25.65000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 20A | - | Board Lock, Grounding Indents, Mounting Brackets |