D-Sub, D-Shaped Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,571 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.10642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal | Female Socket | Stamped | 24-26 AWG | Crimp | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Nickel | - | - | High Density (HD), Insulation Support | - | - | |||
2,290 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.10642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) - | Active | Signal | Male Pin | Stamped | 24-26 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | Nickel | - | - | High Density (HD), Insulation Support | - | - | |||
295,650 In Stock | 1 : $0.70000 Cut Tape (CT) 10,000 : $0.30790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 20-28 AWG | Crimp | - | Gold | - | - | - | - | - | - | - | ||
3,663 In Stock | 1 : $0.81000 Bulk | - | Bulk | Active | Signal | Male Pin | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | Flash | - | - | - | - | - | - | ||
3,764 In Stock | 1 : $0.89000 Bulk | - | Bulk | Active | Signal | Female Socket | Machined | 22 AWG | Crimp | Copper Alloy | Gold | Flash | - | - | - | High Density (HD) | - | - | ||
68,942 In Stock | 1 : $1.07000 Bulk | - | Bulk | Active | Signal | Male Pin | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 20 | - | Military | MIL-C-39029 | ||
34,176 In Stock | 1 : $1.08000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22D | - | Military | MIL-DTL-24308 | |||
44,824 In Stock | 1 : $1.10000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | - | - | |||
14,656 In Stock | 1 : $1.40000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 20-26 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | - | - | - | - | |||
5,752 In Stock | 1 : $1.40000 Bulk | - | Bulk | Active | Signal | Male Pin | Machined | 20-24 AWG | Crimp | Brass | Gold | - | - | - | - | - | - | - | ||
125,597 In Stock | 1 : $1.61000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | - | - | |||
1,612 In Stock | 1 : $1.84000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | 7.87µin (0.200µm) | - | - | - | - | - | - | |||
14,355 In Stock | 1 : $2.24000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 20-26 AWG | Crimp | - | Gold | - | - | - | - | - | - | - | |||
6,914 In Stock | 1 : $2.24000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 20-24 AWG | Crimp | - | Gold | 30.0µin (0.76µm) | - | - | - | - | - | - | |||
6,763 In Stock | 1 : $2.34000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 26-28 AWG | Crimp | Beryllium Copper | Gold | 5.00µin (0.127µm) | - | - | - | Insulation Support | - | - | |||
9,194 In Stock | 1 : $2.69000 Bulk | - | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | Flash | - | - | - | - | - | - | ||
6,729 In Stock | 1 : $3.55000 Cut Tape (CT) 5,000 : $1.94481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 26-28 AWG | Crimp | Beryllium Copper | Gold | 5.00µin (0.127µm) | - | - | - | Insulation Support | - | - | |||
493 In Stock | 1 : $3.64000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | 51.2µin (1.30µm) | - | - | 20 | - | - | - | |||
2,569 In Stock | 1 : $4.09000 Bulk | - | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | - | - | - | - | - | - | ||
1,841 In Stock | 1 : $4.36000 Bulk | Bulk | Active | Power | Male Pin | Machined | - | Solder, PCB | Copper Alloy | Gold | 31.5µin (0.80µm) | Tin | 200.0µin (5.08µm) | - | - | - | - | |||
587 In Stock | 1 : $4.50000 Bulk | Bulk | Active | Power | Male Pin | Machined | 12-16 AWG | Solder Cup | Copper Alloy | Gold | 31.5µin (0.80µm) | Gold | 8.00µin (0.203µm) | - | - | - | - | |||
1,777 In Stock | 1 : $4.79000 Bag | Bag | Active | Power | Male Pin | Machined | 16 AWG | Solder Cup | Copper Nickel Alloy | Gold | 20.0µin (0.51µm) | Gold | - | - | - | - | - | |||
33,021 In Stock | 1 : $4.98000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 18 AWG, 22 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | - | - | |||
413 In Stock | 1 : $4.99000 Bulk | Bulk | Active | Power | Female Socket | Machined | - | Solder, PCB | Copper Alloy | Gold | 31.5µin (0.80µm) | Tin | 200.0µin (5.08µm) | - | - | - | - | |||
940 In Stock | 1 : $5.15000 Bag | Bag | Active | Power | Male Pin | Machined | 14-12 AWG | Solder Cup | Copper Nickel Alloy | Gold | 20.0µin (0.51µm) | Gold | - | - | - | - | - |