5 (4 + 1 Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325 In Stock | 1 : $25.48000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
50 In Stock | 1 : $12.76000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Free Hanging (In-Line) | 1 (DE, E) - 5W1 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Grounding Indents | ||
47 In Stock | 1 : $9.22000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Free Hanging (In-Line) | 1 (DE, E) - 5W1 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | Grounding Indents | ||
17 In Stock | 1 : $13.72000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Free Hanging (In-Line) | 1 (DE, E) - 5W1 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
0 In Stock | 180 : $4.29950 Bulk | Bulk | Obsolete | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents | |||
0 In Stock | 180 : $4.29950 Bulk | Bulk | Obsolete | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel | Gold | Flash | - | - | 3A, 20/40A | - | Grounding Indents | |||
0 In Stock | 180 : $4.40444 Bulk | Bulk | Obsolete | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
0 In Stock | 180 : $4.69728 Bulk | Bulk | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel | Gold | Flash | - | - | 3A, 20/40A | - | - | |||
0 In Stock | 180 : $4.71806 Bulk | Bulk | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Panel Mount | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
0 In Stock Check Lead Time | 2,000 : $4.77863 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : $4.77863 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : $4.77863 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : $4.77863 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock | 180 : $4.82222 Bulk | Bulk | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Panel Mount | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
0 In Stock Check Lead Time | 2,000 : $4.91263 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : $4.91263 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $4.91263 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : $4.91263 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $4.91263 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $4.91263 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : $4.91263 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : $4.91263 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock | 90 : $5.03922 Tray | Tray | Obsolete | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | Grounding Indents | |||
0 In Stock | 90 : $5.03922 Tray | Tray | Obsolete | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Panel Mount, Through Hole | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A, 20/40A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : $5.06531 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded |