D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 5,184 : $5.48888 Tube | Tube | Obsolete | D-Type | Plug, Male Pins | 18 | 2 | Through Hole | 0.050 Pitch x 0.065 Row to Row | Signal | - | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Grounding Indents, Shielded | |||
0 In Stock | 648 : $7.28407 Bulk | Bulk | Obsolete | D-Type | Plug, Male Pins | 18 | 2 | Through Hole | 0.050 Pitch x 0.065 Row to Row | Signal | - | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Grounding Indents, Shielded | |||
0 In Stock | 550 : $14.28636 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | D-Type | Receptacle, Female Sockets | 48 | 2 | Panel Mount, Surface Mount, Right Angle | 0.050 Pitch x 0.065 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock, Shielded | |||
0 In Stock | 650 : $14.35069 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | D-Type | Receptacle, Female Sockets | 28 | 2 | Panel Mount, Surface Mount, Right Angle | 0.050 Pitch x 0.065 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock, Shielded | |||
0 In Stock | 650 : $14.37129 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | D-Type | Receptacle, Female Sockets | 18 | 2 | Panel Mount, Surface Mount, Right Angle | 0.050 Pitch x 0.065 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type | Plug, Male Pins | 18 | 2 | Through Hole | 0.050 Pitch x 0.065 Row to Row | Signal | - | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Grounding Indents, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type | Receptacle, Female Sockets | 18 | 2 | Through Hole | 0.050 Pitch x 0.065 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Guide, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type | Plug, Male Pins | 28 | 2 | Through Hole | 0.050 Pitch x 0.065 Row to Row | Signal | - | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Grounding Indents, Shielded |