D-Sub Connector Assemblies

Results: 333
Packaging
BoxBulkTray
Connector Style
-D-SubD-Sub - StackedD-Sub, High Density
Connector Type
Plug, Male Pins; Receptacle, Female SocketsReceptacle, Female Sockets
Number of Positions
99, 91515, 152525, 25263737, 3744506278-
Number of Rows
22, 234-
Mounting Type
-Board Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel Mount, Through HoleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density1 (DE, E); 1 (DE, E)2 (DA, A)2 (DA, A) High Density2 (DA, A); 2 (DA, A)3 (DB, B)3 (DB, B) High Density3 (DB, B); 3 (DB, B)4 (DC, C)4 (DC, C) High Density4 (DC, C); 4 (DC, C)5 (DD, D)5 (DD, D) High Density
Contact Type
-Signal
Flange Feature
-Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Board Side (M3); Mating Side (M3)Cable Side (4-40)Cable Side (M3)Housing/Shell (4-40)Housing/Shell (M3)Housing/Shell (Unthreaded)Mating Side (4-40)Mating Side (M3)
Termination
-SolderSolder CupWire Wrap
Shell Material, Finish
Steel, Tin PlatedSteel, Tin-Nickel Plated
Contact Finish
-Gold
Contact Finish Thickness
8.00µin (0.203µm)-Flash
Ingress Protection
-IP20
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A7.5A-
Backset Spacing
0.283" (7.20mm)0.287" (7.28mm)0.314" (7.98mm)0.367" (9.31mm)0.370" (9.40mm)0.557" (14.15mm)0.559" (14.19mm)0.750" (19.05mm)-
Features
-Board LockBoard Lock, Mounting BracketsGrounding Indents, Mounting BracketsGrounding Strap, Mounting BracketsMounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
333Results
Applied FiltersRemove All

Showing
of 333
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
164A Series
164A16569X
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol CONEC
1,762
In Stock
1 : $15.23000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Board Lock
164A10029X
164A10029X
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol CONEC
1,630
In Stock
1 : $16.93000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
-
164A16589X
164A16589X
CONN D-SUB RCPT 25POS VERT SLDR
Amphenol CONEC
1,776
In Stock
1 : $21.67000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Board Lock
164A17369X
164A17369X
CONN D-SUB HD RCPT 26P VERT SLDR
Amphenol CONEC
783
In Stock
1 : $24.24000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
-
Board Lock
164A17949X
164A17949X
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol CONEC
636
In Stock
1 : $28.76000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock
164A16709X
164A16709X
CONN D-SUB RCPT 50POS VERT SLDR
Amphenol CONEC
169
In Stock
1 : $30.33000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole
5 (DD, D)
Signal
Mating Side (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
-
Board Lock
164A17959X
164A17959X
CONN D-SUB RCPT 25POS R/A SLDR
Amphenol CONEC
559
In Stock
1 : $34.71000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock
164A18989X
164A18989X
CONN D-SUB RCPT 50POS R/A SLDR
Amphenol CONEC
341
In Stock
1 : $55.31000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Board Edge, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Mounting Brackets
164A10019X
164A10019X
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol CONEC
477
In Stock
1 : $11.90000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
-
164A Series
164A16669X
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol CONEC
424
In Stock
1 : $13.75000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Board Lock
164A10219X
164A10219X
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol CONEC
111
In Stock
1 : $15.01000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
-
164A16579X
164A16579X
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol CONEC
8,832
In Stock
1 : $16.81000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Board Lock
164A17459X
164A17459X
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol CONEC
137
In Stock
1 : $17.23000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Mating Side (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
Board Lock
164A17359X (front)
164A17359X
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol CONEC
659
In Stock
1 : $18.19000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
-
Board Lock
164A17009X
164A17009X
CONN D-SUB HD RCPT 15P SLDR CUP
Amphenol CONEC
542
In Stock
1 : $19.99000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
-
164A16689X
164A16689X
CONN D-SUB RCPT 25POS VERT SLDR
Amphenol CONEC
197
In Stock
1 : $23.87000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Mating Side (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
-
Board Lock
164A18179X
164A18179X
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol CONEC
132
In Stock
1 : $33.95000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
0.314" (7.98mm)
Board Lock
164A18199X
164A18199X
CONN D-SUB HD RCPT 44P R/A SLDR
Amphenol CONEC
202
In Stock
1 : $43.69000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Board Edge, Through Hole, Right Angle
3 (DB, B) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
0.314" (7.98mm)
Board Lock
164A17049X
164A17049X
CONN D-SUB HD RCPT 78P SLDR CUP
Amphenol CONEC
101
In Stock
1 : $68.42000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
-
-
164A17309X
164A17309X
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol CONEC
181
In Stock
1 : $12.59000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side (4-40)
Solder
-
Steel, Tin Plated
Gold
-
IP20
UL94 V-0
3A
-
-
164A17209X
164A17209X
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol CONEC
122
In Stock
1 : $15.57000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
-
-
164A10229X
164A10229X
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol CONEC
172
In Stock
1 : $16.95000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Cable Side (4-40)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
-
164A17059X
164A17059X
CONN D-SUB HD RCPT 15P SLDR CUP
Amphenol CONEC
179
In Stock
1 : $19.83000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Cable Side (4-40)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
-
-
164A17029X
164A17029X
CONN D-SUB HD RCPT 44P SLDR CUP
Amphenol CONEC
216
In Stock
1 : $48.35000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Free Hanging (In-Line)
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
-
CONN D-SUB HD RCPT 78P R/A SLDR
164A18649X
CONN D-SUB HD RCPT 78P R/A SLDR
Amphenol CONEC
31
In Stock
1 : $94.08000
Box
Box
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Board Edge, Through Hole, Right Angle
5 (DD, D) High Density
Signal
Mating Side (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
0.314" (7.98mm)
Board Lock
Showing
of 333

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.