D-Sub Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
839
In Stock
1 : $2.91000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
-
-
Grounding Indents
78
In Stock
1 : $3.05000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
-
-
-
55
In Stock
1 : $5.21000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
-
-
Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.