D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,903 In Stock | 1 : $17.85000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | - | 5A | - | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |||
1,225 In Stock | 1 : $22.26000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | - | 5A | - | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |||
223 In Stock | 1 : $27.22000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets and Male Pins | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | - | 20A | - | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |||
267 In Stock | 1 : $29.89000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | - | 5A | - | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |||
146 In Stock | 1 : $31.10000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | - | 5A | - | Backshell, Cable Clamp, Mounting Hardware, Strain Relief | |||
738 Marketplace | 15 : $20.74600 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | UL94 V-0 | 5A, 20A | - | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |||
35 In Stock | 1 : $51.14000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Free Hanging (In-Line) | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | UL94 V-0 | 20A | - | Backshell, Cable Clamp, Mounting Hardware, Strain Relief | |||
89 In Stock | 1 : $20.05000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | - | 5A | - | Backshell, Cable Clamp, Mounting Hardware, Strain Relief | |||
17 In Stock | 1 : $44.17000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | UL94 V-0 | 5A, 20A | - | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |||
0 In Stock Check Lead Time | 1 : $20.38000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | - | 20A | - | Backshell, Cable Clamp, Mounting Hardware, Strain Relief | |||
0 In Stock Check Lead Time | 1 : $24.90000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | UL94 V-0 | 20A | - | Backshell, Cable Clamp, Mounting Hardware, Strain Relief | |||
0 In Stock Check Lead Time | 1 : $25.05000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | UL94 V-0 | 5A, 20A | - | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |||
0 In Stock Check Lead Time | 1 : $34.22000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | - | 5A | - | Backshell, Cable Clamp, Mounting Hardware, Strain Relief |