D-Sub Connector Assemblies

Results: 158
Stocking Options
Environmental Options
Media
Exclude
158Results
Applied FiltersRemove All

Showing
of 158
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
K85X-AD-15S-BR
K85X-AD-15S-BR
CONN D-SUB RCPT 15POS VERT SLDR
Kycon, Inc.
915
In Stock
1 : $7.37000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock
K85X-ED-9P-BR
K85X-ED-9P-BR
CONN D-SUB PLUG 9POS VERT SOLDER
Kycon, Inc.
5,031
In Stock
1 : $7.82000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
K85X-ED-9S-BR
K85X-ED-9S-BR
CONN D-SUB RCPT 9POS VERT SOLDER
Kycon, Inc.
2,988
In Stock
1 : $7.83000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock
K85X-ED-9S-BRJ
K85X-ED-9S-BRJ
CONN D-SUB RCPT 9POS VERT SOLDER
Kycon, Inc.
14,470
In Stock
1 : $8.02000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock
K85X-ED-9P-BRJ
K85X-ED-9P-BRJ
CONN D-SUB PLUG 9POS VERT SOLDER
Kycon, Inc.
1,486
In Stock
1 : $9.15000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
K85X-BD-25P-BRJ
K85X-BD-25P-BRJ
CONN D-SUB PLUG 25POS VERT SLDR
Kycon, Inc.
1,974
In Stock
1 : $11.69000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
K85X-BD-25P-BR
K85X-BD-25P-BR
CONN D-SUB PLUG 25POS VERT SLDR
Kycon, Inc.
2,277
In Stock
1 : $8.58000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
K85X-BD-25S-BR
K85X-BD-25S-BR
CONN D-SUB RCPT 25POS VERT SLDR
Kycon, Inc.
1,224
In Stock
1 : $8.73000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock
K85X-AD-15S-BRJ
K85X-AD-15S-BRJ
CONN D-SUB RCPT 15POS VERT SLDR
Kycon, Inc.
1,916
In Stock
1 : $8.81000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock
K85X-BD-25S-BRJ
K85X-BD-25S-BRJ
CONN D-SUB RCPT 25POS VERT SLDR
Kycon, Inc.
2,536
In Stock
1 : $10.25000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock
K85X-AD-15P-BRJ
K85X-AD-15P-BRJ
CONN D-SUB PLUG 15POS VERT SLDR
Kycon, Inc.
958
In Stock
1 : $11.20000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
K85X-CD-37S-BR
K85X-CD-37S-BR
CONN D-SUB RCPT 37POS VERT SLDR
Kycon, Inc.
447
In Stock
1 : $11.93000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock
K85X-EA-9P
K85X-EA-9P
CONN D-SUB PLUG 9P VERT SLDR CUP
Kycon, Inc.
489
In Stock
1 : $3.43000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Grounding Indents
K85X-AA-15S
K85X-AA-15S
CONN DSUB RCPT 15P VERT SLDR CUP
Kycon, Inc.
186
In Stock
1 : $3.91000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
-
K85X-AA-15P
K85X-AA-15P
CONN D-SUB PLG 15P VERT SLDR CUP
Kycon, Inc.
806
In Stock
1 : $4.04000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Grounding Indents
K85X-EA-9S-K
K85X-EA-9S-K
CONN D-SUB RCPT 9P VERT SLDR CUP
Kycon, Inc.
235
In Stock
1 : $4.88000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
-
K85X-BA-25P
K85X-BA-25P
CONN D-SUB PLG 25P VERT SLDR CUP
Kycon, Inc.
565
In Stock
1 : $5.13000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Grounding Indents
K85X-ED-9P
K85X-ED-9P
CONN D-SUB PLUG 9POS VERT SOLDER
Kycon, Inc.
1,420
In Stock
1 : $5.62000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Grounding Indents
K85X-ED-9P-K
K85X-ED-9P-K
CONN D-SUB PLUG 9POS VERT SOLDER
Kycon, Inc.
5,882
In Stock
1 : $7.66000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Grounding Indents
K85X-ED-9S-K
K85X-ED-9S-K
CONN D-SUB RCPT 9POS VERT SOLDER
Kycon, Inc.
5,175
In Stock
1 : $7.74000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
-
K85X-AD-15P-BR
K85X-AD-15P-BR
CONN D-SUB PLUG 15POS VERT SLDR
Kycon, Inc.
343
In Stock
1 : $9.64000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
K85X-CD-37P-BRJ
K85X-CD-37P-BRJ
CONN D-SUB PLUG 37POS VERT SLDR
Kycon, Inc.
1,930
In Stock
1 : $11.44000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
K85X-CD-37S-BRJ
K85X-CD-37S-BRJ
CONN D-SUB RCPT 37POS VERT SLDR
Kycon, Inc.
262
In Stock
1 : $13.36000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock
CONN D-SUB PLUG 9P VERT SLDR CUP
K85X-EA-9P-R
CONN D-SUB PLUG 9P VERT SLDR CUP
Kycon, Inc.
983
In Stock
1 : $4.63000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Grounding Indents
K85X-AD-15P
K85X-AD-15P
CONN D-SUB PLUG 15POS VERT SLDR
Kycon, Inc.
266
In Stock
1 : $6.34000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Grounding Indents
Showing
of 158

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.