D-Sub Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
10090770-S264ALF
CONN D-SUB HD RCPT 26P SLDR CUP
Amphenol ICC (FCI)
3,150
In Stock
1 : $3.50000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
-
10090770-S154ALF
CONN D-SUB HD RCPT 15P SLDR CUP
Amphenol ICC (FCI)
1,583
In Stock
1 : $1.59000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
-
10090770-S444ALF
CONN D-SUB HD RCPT 44P SLDR CUP
Amphenol ICC (FCI)
572
In Stock
1 : $4.74000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Free Hanging (In-Line)
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
-
CONN D-SUB HD RCPT 62P SLDR CUP
CONN D-SUB HD RCPT 62P SLDR CUP
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tray
Obsolete
D-Sub, High Density
Receptacle, Female Sockets
62
3
Free Hanging (In-Line)
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A
-
-
CONN D-SUB HD RCPT 78P SLDR CUP
CONN D-SUB HD RCPT 78P SLDR CUP
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tray
Obsolete
D-Sub, High Density
Receptacle, Female Sockets
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
-
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.