D-Sub Connector Assemblies

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
773-E25-113R461
773-E25-113R461
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
200
In Stock
1 : $26.75000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Board Lock, Grounding Indents, Mounting Brackets
773-E09-113R461
773-E09-113R461
CONN D-SUB PLUG 9POS R/A SOLDER
NorComp Inc.
857
In Stock
1 : $15.23000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Board Lock, Grounding Indents, Mounting Brackets
773-E15-113R461
773-E15-113R461
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
234
In Stock
1 : $18.40000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Board Lock, Grounding Indents, Mounting Brackets
773-E09-213R461
773-E09-213R461
CONN D-SUB RCPT 9POS R/A SOLDER
NorComp Inc.
1,168
In Stock
1 : $24.34000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Board Lock, Mounting Brackets
773-E15-213R461
773-E15-213R461
CONN D-SUB RCPT 15POS R/A SOLDER
NorComp Inc.
584
In Stock
1 : $30.21000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Board Lock, Mounting Brackets
773-E25-213R461
773-E25-213R461
CONN D-SUB RCPT 25POS R/A SOLDER
NorComp Inc.
249
In Stock
1 : $35.94000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Board Lock, Mounting Brackets
773-E15-113R011
773-E15-113R011
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
974
In Stock
1 : $15.89000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Board Side
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
773-E09-213R001
773-E09-213R001
CONN D-SUB RCPT 9POS R/A SOLDER
NorComp Inc.
174
In Stock
1 : $14.21000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
-
773-E09-113R011
773-E09-113R011
CONN D-SUB PLUG 9POS R/A SOLDER
NorComp Inc.
56
In Stock
1 : $14.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Board Side
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
R773-EyyRightAngle_E09
773-E09-113R001
CONN D-SUB PLUG 9POS R/A SOLDER
NorComp Inc.
97
In Stock
1 : $13.25000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
773-E25-113R141
773-E25-113R141
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
5
In Stock
1 : $21.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents, Mounting Brackets
R773-EyyRightAngle_E15
773-E15-113R001
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
80 : $11.08213
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
773-E09-113R141
773-E09-113R141
CONN D-SUB PLUG 9POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
32 : $12.97188
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents, Mounting Brackets
773-E15-113R141
773-E15-113R141
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
28 : $13.09464
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents, Mounting Brackets
R773-EyyRightAngle_E25
773-E25-113R001
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
50 : $14.81740
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
773-E25-113R011
773-E25-113R011
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
50 : $15.39720
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Board Side
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
773-E09-213R141
773-E09-213R141
CONN D-SUB RCPT 9POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
32 : $15.62656
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Mounting Brackets
773-E15-213R001
773-E15-213R001
CONN D-SUB RCPT 15POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
80 : $17.87050
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
-
773-E15-213R141
773-E15-213R141
CONN D-SUB RCPT 15POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
28 : $21.06214
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Mounting Brackets
773-E25-213R001
773-E25-213R001
CONN D-SUB RCPT 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
50 : $23.57880
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
-
773-E25-213R141
773-E25-213R141
CONN D-SUB RCPT 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
20 : $27.02200
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Mounting Brackets
Showing
of 21

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.