D-Sub Connector Assemblies

Results: 18
Product Status
ActiveObsolete
Number of Positions
1526446278
Number of Rows
34
Shell Size, Connector Layout
1 (DE, E) High Density2 (DA, A) High Density3 (DB, B) High Density4 (DC, C) High Density5 (DD, D) High Density
Flange Feature
Board Side (4-40)Mating Side, Female Screwlock (4-40)
Contact Finish Thickness
30.0µin (0.76µm)Flash
Current Rating (Amps)
2.5A2.5A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
10090926-P154XLF
10090926-P154XLF
CONN D-SUB HD PLUG 15P R/A SLDR
Amphenol ICC (FCI)
1,731
In Stock
1 : $3.70000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
10090926-P156VLF
10090926-P156VLF
CONN D-SUB HD PLUG 15P R/A SLDR
Amphenol ICC (FCI)
1,316
In Stock
1 : $2.90000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
10090926-P154VLF
10090926-P154VLF
CONN D-SUB HD PLUG 15P R/A SLDR
Amphenol ICC (FCI)
869
In Stock
1 : $3.69000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
10090926-P444XLF
10090926-P444XLF
CONN D-SUB HD PLUG 44P R/A SLDR
Amphenol ICC (FCI)
468
In Stock
1 : $5.25000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Board Edge, Through Hole, Right Angle
3 (DB, B) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
10090926-P264XLF
10090926-P264XLF
CONN D-SUB HD PLUG 26P R/A SLDR
Amphenol ICC (FCI)
613
In Stock
1 : $5.52000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Board Edge, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
10090926-P264VLF
10090926-P264VLF
CONN D-SUB HD PLUG 26P R/A SLDR
Amphenol ICC (FCI)
726
In Stock
1 : $5.92000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Board Edge, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
10090926-P156XLF
10090926-P156XLF
CONN D-SUB HD PLUG 15P R/A SLDR
Amphenol ICC (FCI)
719
In Stock
1 : $3.69000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
10090926-P444VLF
10090926-P444VLF
CONN D-SUB HD PLUG 44P R/A SLDR
Amphenol ICC (FCI)
67
In Stock
1 : $6.70000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Board Edge, Through Hole, Right Angle
3 (DB, B) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB HD PLUG 44P R/A SLDR
10090926-P446XLF
CONN D-SUB HD PLUG 44P R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : $4.28843
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Board Edge, Through Hole, Right Angle
3 (DB, B) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB HD PLUG 44P R/A SLDR
10090926-P446VLF
CONN D-SUB HD PLUG 44P R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Active
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Board Edge, Through Hole, Right Angle
3 (DB, B) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB HD PLUG 26P R/A SLDR
10090926-P266VLF
CONN D-SUB HD PLUG 26P R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Active
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Board Edge, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB HD PLUG 26P R/A SLDR
10090926-P266XLF
CONN D-SUB HD PLUG 26P R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Active
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Board Edge, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB HD PLUG 62P R/A SLDR
10090926-P624VLF
CONN D-SUB HD PLUG 62P R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tray
Obsolete
D-Sub, High Density
Plug, Male Pins
62
3
Board Edge, Through Hole, Right Angle
4 (DC, C) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB HD PLUG 62P R/A SLDR
10090926-P624XLF
CONN D-SUB HD PLUG 62P R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tray
Obsolete
D-Sub, High Density
Plug, Male Pins
62
3
Board Edge, Through Hole, Right Angle
4 (DC, C) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB HD PLUG 62P R/A SLDR
10090926-P626VLF
CONN D-SUB HD PLUG 62P R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tray
Obsolete
D-Sub, High Density
Plug, Male Pins
62
3
Board Edge, Through Hole, Right Angle
4 (DC, C) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
2.5A
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB HD PLUG 62P R/A SLDR
10090926-P626XLF
CONN D-SUB HD PLUG 62P R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tray
Obsolete
D-Sub, High Density
Plug, Male Pins
62
3
Board Edge, Through Hole, Right Angle
4 (DC, C) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB HD PLUG 78P R/A SLDR
10090926-P784VLF
CONN D-SUB HD PLUG 78P R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tray
Obsolete
D-Sub, High Density
Plug, Male Pins
78
4
Board Edge, Through Hole, Right Angle
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB HD PLUG 78P R/A SLDR
10090926-P786VLF
CONN D-SUB HD PLUG 78P R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tray
Obsolete
D-Sub, High Density
Plug, Male Pins
78
4
Board Edge, Through Hole, Right Angle
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
Showing
of 18

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.