D-Sub Connector Assemblies

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
172-E37-203R001
172-E37-203R001
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
355
In Stock
1 : $15.73000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-037-103L001
171-037-103L001
CONN D-SUB PLUG 37POS PNL MNT
NorComp Inc.
1,063
In Stock
1 : $4.68000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-037-203L001
171-037-203L001
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
653
In Stock
1 : $5.47000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-037-203L031
171-037-203L031
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
186
In Stock
1 : $6.96000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E37-103R001
172-E37-103R001
CONN D-SUB PLUG 37POS PNL MNT
NorComp Inc.
172
In Stock
1 : $12.68000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
180-062-203L001
180-062-203L001
CONN D-SUB HD RCPT 62POS PNL MNT
NorComp Inc.
196
In Stock
1 : $16.88000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Panel Mount
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
172-E37-201R031,172-E37-201-031
172-E37-201R031
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
582
In Stock
1 : $5.56000
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side (4-40)
Solder Cup
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
-
-
180-062-103L031
180-062-103L031
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
62
In Stock
1 : $16.21000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount
4 (DC, C) High Density
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-062-203l031
180-062-203L031
CONN D-SUB HD RCPT 62POS PNL MNT
NorComp Inc.
45
In Stock
1 : $17.97000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Panel Mount
4 (DC, C) High Density
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
180-062-103l001
180-062-103L001
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
1
In Stock
1 : $15.15000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
172-E37-101R031,172-E37-101-031
172-E37-101-031
CONN D-SUB PLUG 37POS PNL MNT
NorComp Inc.
4
In Stock
1 : $3.90000
-
-
Obsolete
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side (4-40)
Solder Cup
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-037-103L031
171-037-103L031
CONN D-SUB PLUG 37POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
90 : $4.47422
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-E37-103R031
172-E37-103R031
CONN D-SUB PLUG 37POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
240 : $8.52225
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
180-062-102(-,L)001
180-062-102L001
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
0
In Stock
280 : $8.92532
Tray
Tray
Obsolete
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
172-E37-203R03
172-E37-203R031
CONN D-SUB RCPT 37POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
240 : $10.96225
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
180-062-202(-,L)001
180-062-202L001
CONN D-SUB HD RCPT 62POS PNL MNT
NorComp Inc.
0
In Stock
80 : $11.44288
Tray
Tray
Obsolete
D-Sub, High Density
Receptacle, Female Sockets
62
3
Panel Mount
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
Showing
of 16

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.