D-Sub Connector Assemblies

Results: 28
Stocking Options
Environmental Options
Media
Exclude
28Results

Showing
of 28
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
781-M15-113R141
CONN D-SUB HD PLG 15POS R/A SLDR
NorComp Inc.
876
In Stock
1 : $19.06000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.350" (8.89mm)
Board Lock, Grounding Indents
780-M15-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
693
In Stock
1 : $19.85000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
R772-EyySolderCup_9pin
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
2,346
In Stock
1 : $12.82000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
772-E09-113R051
CONN D-SUB PLG 9POS PNL MNT SLDR
NorComp Inc.
1,665
In Stock
1 : $13.23000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Board Lock, Grounding Indents
772-E09-103R011
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
295
In Stock
1 : $13.50000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
780-M15-103L011
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
282
In Stock
1 : $14.75000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
781-M15-113R001
CONN D-SUB HD PLG 15POS R/A SLDR
NorComp Inc.
269
In Stock
1 : $18.16000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.350" (8.89mm)
Grounding Indents
772-E09-113Rxx1
CONN D-SUB PLG 9POS PNL MNT SLDR
NorComp Inc.
588
In Stock
1 : $12.60000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
772-E09-213R001
CONN D-SUB RCPT 9POS PNL MT SLDR
NorComp Inc.
2,009
In Stock
1 : $13.22000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
772-E09-213R051
CONN D-SUB RCPT 9POS PNL MT SLDR
NorComp Inc.
14,531
In Stock
1 : $13.85000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Board Lock
780-M15-113R011
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
561
In Stock
1 : $15.74000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
772-E09-203R011
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
137
In Stock
1 : $16.47000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
780-M15-213R001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
550
In Stock
1 : $18.99000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
R780-MyySolderCup
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
85
In Stock
1 : $14.20000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
772-E09-113Rxx1
CONN D-SUB PLG 9POS PNL MNT SLDR
NorComp Inc.
100
In Stock
1 : $13.23000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
780-M15-203L011
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
7
In Stock
1 : $20.22000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Cable Side
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
R780-MyyVerticalSolder_M15
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
98
In Stock
1 : $15.33000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
R773-EyyRightAngle_E09
CONN D-SUB PLUG 9POS R/A SOLDER
NorComp Inc.
97
In Stock
1 : $13.66000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
780-M15-213R011
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $19.30000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
772-E09-203R001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $15.81000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
773-E09-113R011
CONN D-SUB PLUG 9POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
1 : $14.38000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Board Side
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
780-M15-113R051
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $15.77000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Board Lock, Grounding Indents
772-E09-213R011
CONN D-SUB RCPT 9POS PNL MT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : $15.94000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
780-M15-213R051
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $19.46000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Board Lock
R773-EyyRightAngle_E09
CONN D-SUB PLUG 9POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
1 : $13.57000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.370" (9.40mm)
Grounding Indents
Showing
of 28

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.