D-Sub Connector Assemblies

Results: 5
Manufacturer
NorComp Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
180-M, M SeriesAMPLIMITE HD-20WR-DSUB
Packaging
TrayTube
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
91525
Number of Rows
23
Mounting Type
Free Hanging (In-Line)Panel Mount, Through HoleThrough Hole
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density3 (DB, B)
Termination
SolderSolder Cup
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
30.0µin (0.76µm)-Flash
Current Rating (Amps)
3A5A6A
Features
-Grounding IndentsShielded
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
6180092_Female
61800924923
CONN D-SUB RCPT 9POS SLDR CUP
Würth Elektronik
121
In Stock
1 : $2.45000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
-
-
6180092_Female
61800925123
CONN D-SUB RCPT 9POS VERT SLDR
Würth Elektronik
318
In Stock
1 : $3.69000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
-
180-M15-213R001
180-M15-213R001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
2,870
In Stock
1 : $7.99000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
5745967-2
5745967-2
CONN D-SUB RCPT 25POS VERT SLDR
TE Connectivity AMP Connectors
368
In Stock
1 : $16.36000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
5745968-2
5745968-2
CONN D-SUB PLUG 25POS VERT SLDR
TE Connectivity AMP Connectors
109
In Stock
1 : $18.45000
Tube
Tube
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
-
Grounding Indents
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.