D-Sub Connector Assemblies

Results: 29
Stocking Options
Environmental Options
Media
Exclude
29Results

Showing
of 29
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DB25-SL-25
DB25-SL-25
CONN D-SUB RCPT 25POS R/A SOLDER
Adam Tech
3,908
In Stock
1 : $2.39000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
171-015-203L001
171-015-203L001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
2,431
In Stock
1 : $2.69000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
182-015-112-531, 182-015-113R531
182-015-113R531
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
2,232
In Stock
1 : $3.74000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
D15S13A4GV00(LF), D15S33E4GV00(LF)
D15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
248
In Stock
1 : $4.39000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
5747841-6
5747841-6
CONN D-SUB PLUG 15POS R/A SOLDER
TE Connectivity AMP Connectors
733
In Stock
1 : $8.75000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
A-DF-15-LL/Z
A-DF 15 LL/Z
CONN D-SUB RCPT 15POS SOLDER CUP
Assmann WSW Components
1,597
In Stock
1 : $1.19000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
ADS15A-KG-TAXB3-R
A-DS 15 A/KG-T4S
CONN D-SUB PLUG 15POS R/A SOLDER
Assmann WSW Components
1,974
In Stock
1 : $1.81000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
D15P33E4PA00LF
D15P33E4PA00LF
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol ICC (FCI)
148
In Stock
1 : $2.05000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Grounding Indents
ADS15A-KG-TASB3-R
A-DS 15 A/KG-T2S
CONN D-SUB PLUG 15POS R/A SOLDER
Assmann WSW Components
3,094
In Stock
1 : $2.19000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
ADF15A-KG-TASB3-R
A-DF 15 A/KG-T2S
CONN D-SUB RCPT 15POS R/A SOLDER
Assmann WSW Components
378
In Stock
1 : $2.19000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
D15P33E4GX00LF
D15P33E4GX00LF
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol ICC (FCI)
960
In Stock
1 : $3.42000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D15P13A4G
D15P13A4GX00LF
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol ICC (FCI)
357
In Stock
1 : $4.40000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents, Mounting Brackets
D15P13A4GV00LF,D15P33E4GV00LF
D15P13A4GV00LF
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol ICC (FCI)
1,586
In Stock
1 : $4.64000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents, Mounting Brackets
5747236-4
5747236-4
CONN D-SUB PLUG 15POS R/A SOLDER
TE Connectivity AMP Connectors
4,066
In Stock
1 : $8.16000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap, Grounding Indents
D-Sub Connector
09652626812
CONN D-SUB PLUG 15POS R/A SOLDER
HARTING
244
In Stock
1 : $9.17000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
0.409" (10.40mm)
Board Lock, Grounding Indents
173-E15-113R001, 174-E15-113R001
173-E15-113R001
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
3,191
In Stock
1 : $9.46000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
163A17539X
163A17539X
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol CONEC
288
In Stock
1 : $27.78000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Board Edge, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Grounding Indents, Mounting Brackets
DA15-PT-1
DA15-PT-1
CONN D-SUB PLUG 15POS VERT SLDR
Adam Tech
5,189
In Stock
1 : $1.61000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
-
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Grounding Indents
3,661
In Stock
1 : $3.16000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
DE09-SL-25
DE09-SL-25
CONN D-SUB RCPT 9POS R/A SOLDER
Adam Tech
1,478
In Stock
1 : $1.61000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
DB25-PD
DB25-PD
CONN D-SUB PLUG 25POS SOLDER CUP
Adam Tech
1,025
In Stock
1 : $1.80000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
-
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DA15-SL-24
DA15-SL-24
CONN D-SUB RCPT 15POS R/A SOLDER
Adam Tech
464
In Stock
1 : $1.86000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
-
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
DA15-PT-1-SL
DA15-PT-1-SL
CONN D-SUB PLUG 15POS VERT SLDR
Adam Tech
483
In Stock
1 : $2.16000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
-
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
ID15S33E4GX00LF
ID15S33E4GX00LF
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
732
In Stock
1 : $2.59000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Mounting Brackets
K22X-A15P-N
K22X-A15P-N
CONN D-SUB PLUG 15POS R/A SOLDER
Kycon, Inc.
1,673
In Stock
1 : $4.83000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
0.318" (8.08mm)
Board Lock, Grounding Indents
Showing
of 29

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.