D-Sub Connector Assemblies

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DEMM-9S
DEMM-9S
CONN D-SUB RCPT 9POS PNL MNT
ITT Cannon, LLC
228
In Stock
1 : $26.84000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DBMM-25P-Z
DBMM-25P-Z
CONN D-SUB PLG 25POS PNL MT SLDR
ITT Cannon, LLC
68
In Stock
1 : $84.16000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DBMAM-25P
DBMAM-25P
CONN D-SUB PLG 25P PNL MNT CRIMP
ITT Cannon, LLC
44
In Stock
1 : $133.62000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DCMM-37S-Z
DCMM-37S-Z
CONN D-SUB RCPT 37P PNL MNT SLDR
ITT Cannon, LLC
143
In Stock
1 : $135.77000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount, Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DCMAM-37S
DCMAM-37S
CONN D-SUB RCPT 37P PNL MT CRIMP
ITT Cannon, LLC
52
In Stock
1 : $198.97000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
MDM-15PCBR-A174-F222
MDM-15PCBR-A174-F222
CONN MICRO-D PLUG 15POS R/A SLDR
ITT Cannon, LLC
229
In Stock
1 : $404.35000
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
15
3
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Aluminum, Nickel Plated, Electroless
Gold
-
-
-
3A
-
Shielded
MDM-37PCBR-A174-F222
MDM-37PCBR-A174-F222
CONN MICRO-D PLUG 37POS R/A SLDR
ITT Cannon, LLC
41
In Stock
1 : $764.15000
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
37
4
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Aluminum, Nickel Plated, Electroless
Gold
-
-
-
3A
-
Shielded
DCMM-37P-D
DCMM-37P-D
CONN D-SUB PLUG 37POS R/A SOLDER
ITT Cannon, LLC
103
In Stock
1 : $134.34000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Mounting Brackets
DCMM-37S-D
DCMM-37S-D
CONN D-SUB RCPT 37POS R/A SOLDER
ITT Cannon, LLC
96
In Stock
1 : $174.92000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Mounting Brackets
DEMM-9S-Z
DEMM-9S-Z
CONN D-SUB RCPT 9POS PNL MT SLDR
ITT Cannon, LLC
33
In Stock
1 : $44.60000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DEMM-9P-M
DEMM-9P-M
CONN D-SUB PLG 9POS PNL MNT SLDR
ITT Cannon, LLC
44
In Stock
1 : $32.69000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DCMM-37P-Z
DCMM-37P-Z
CONN D-SUB PLG 37POS PNL MT SLDR
ITT Cannon, LLC
0
In Stock
Check Lead Time
1 : $128.62000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount, Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
Showing
of 12

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.