D-Sub Connector Assemblies

Results: 2
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Current Rating (Amps)
3A5A
Features
-Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2101-0180-15
2101-0180-15
D-SUB CONNECTOR, SOLDER CUP, 50P
Encitech Connectors AB
172
In Stock
1 : $7.10000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
50
2
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
-
2101-0180-05
2101-0180-05
D-SUB CONNECTOR, SOLDER CUP, 50P
Encitech Connectors AB
484
In Stock
1 : $7.45000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
50
2
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.