Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : $22.73000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
261 In Stock | 1 : $38.67000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | - | |||
153 In Stock | 1 : $20.28000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Panel Mount, Through Hole | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : $15.46000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : $20.91000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : $20.91000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents |