D-Sub Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D09S33E4GV00(LF)
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
7,388
In Stock
1 : $2.94000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
D15S13A4GV00(LF), D15S33E4GV00(LF)
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
3,380
In Stock
1 : $4.47000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
ID09S33E4GV00LF
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
8,153
In Stock
1 : $2.07000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Mounting Brackets
618015231121
CONN D-SUB RCPT 15POS R/A SOLDER
Würth Elektronik
1,629
In Stock
1 : $6.09000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.