D-Sub Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DE09S064TLF
CONN D-SUB RCPT 9POS SOLDER CUP
Amphenol ICC (FCI)
26,985
In Stock
1 : $1.09000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
-
LD09P13A4GX00LF
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol ICC (FCI)
8,908
In Stock
1 : $1.99000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
D09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SOLDER
Amphenol ICC (FCI)
23,085
In Stock
1 : $2.31000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
D09S33E4GV00(LF)
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
7,388
In Stock
1 : $2.94000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
DA15P064TX(LF)
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (FCI)
5,973
In Stock
1 : $1.49000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
DB25P064TXLF
CONN D-SUB PLUG 25POS SOLDER CUP
Amphenol ICC (FCI)
5,778
In Stock
1 : $2.06000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.