D-Sub Connector Assemblies

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
R772-EyySolderCup_25pin
772-E25-103R001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
390
In Stock
1 : $18.77000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
774-E25-113R141
774-E25-113R141
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
177
In Stock
1 : $21.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.370" (9.40mm)
Grounding Indents, Mounting Brackets
R773-EyyRightAngle_E25
774-E25-113R001
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
60
In Stock
1 : $19.54000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.370" (9.40mm)
Grounding Indents
772-E25-113R051
772-E25-113R051
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : $18.67000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Board Lock, Grounding Indents
R772-EyyVerticalSolder_E25
772-E25-113R001
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : $18.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
773-E25-113R141
773-E25-113R141
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
5
In Stock
1 : $21.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents, Mounting Brackets
772-E25-113R011
772-E25-113R011
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
50 : $14.16520
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
772-E25-103R011
772-E25-103R011
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
50 : $14.72440
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
R773-EyyRightAngle_E25
773-E25-113R001
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
50 : $14.81740
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
773-E25-113R011
773-E25-113R011
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
50 : $15.39720
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Board Side
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
774-E25-113R011
774-E25-113R011
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
50 : $15.39720
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Board Side
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.370" (9.40mm)
Grounding Indents
Showing
of 11

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.