Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
682 In Stock | 1 : $9.99000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
141 In Stock | 1 : $9.90000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents | |||
43 In Stock | 1 : $11.51000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
28 In Stock | 1 : $22.72000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents, Mounting Brackets | |||
22 In Stock | 1 : $14.32000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents |