D-Sub Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
FM Series Plug 7pos
CONN D-SUB PLUG 7POS PNL MNT
Molex
308
In Stock
1 : $9.82000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
1731070091
CONN D-SUB PLUG 7POS VERT SOLDER
Molex
40
In Stock
1 : $10.51000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Through Hole
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
1731070092
CONN D-SUB PLUG 7POS R/A SOLDER
Molex
50
In Stock
1 : $13.47000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
FM Series Plug 7pos
CONN D-SUB PLUG 7POS PNL MNT
Molex
18
In Stock
1 : $9.60000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
3.94µin (0.10µm)
-
UL94 V-0
5A
-
Grounding Indents
1731070093
CONN D-SUB PLUG 7POS R/A SOLDER
Molex
0
In Stock
Check Lead Time
1 : $21.75000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents, Mounting Brackets
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.