D-Sub Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
321WA4SCM99A10X
CONN D-SUB RCPT 21POS SOLDER CUP
Amphenol CONEC
840
In Stock
1 : $31.49000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
21 (17 + 4 Coax or Power)
2
Free Hanging (In-Line)
4 (DC, C) - 21WA4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
CONN D-SUB RCPT 21POS VERT SLDR
CONN D-SUB RCPT 21POS VERT SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
50 : $12.66260
Box
-
Box
Active
D-Sub, Combo
Receptacle, Female Sockets
21 (17 + 4 Coax or Power)
2
Through Hole
4 (DC, C) - 21WA4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
7.5A
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.