D-Sub Connector Assemblies

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
172-E25-213R001
172-E25-213R001
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
797
In Stock
1 : $11.59000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E25-203R001
172-E25-203R001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
374
In Stock
1 : $11.65000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
173-E25-213R001
173-E25-213R001
CONN D-SUB RCPT 25POS R/A SOLDER
NorComp Inc.
609
In Stock
1 : $20.21000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.283" (7.20mm)
-
174-E25-213R001
174-E25-213R001
CONN D-SUB RCPT 25POS R/A SOLDER
NorComp Inc.
561
In Stock
1 : $21.15000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.370" (9.40mm)
-
172-025-283L001
172-025-283L001
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
209
In Stock
1 : $28.05000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-025-202R001
172-025-202R001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
230
In Stock
1 : $7.52000
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E25-202R001
172-E25-202R001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
3
In Stock
1 : $6.26000
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
174-E25-211R001, 174-E25-211-001,
174-E25-211-001
CONN D-SUB RCPT 25POS R/A SOLDER
NorComp Inc.
1
In Stock
1 : $7.23000
-
-
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
0.370" (9.40mm)
-
172-025-212R001, 172-025-212-001
172-025-212R001
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
0
In Stock
50 : $11.28960
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
174-E25-211R001, 174-E25-211-001,
174-E25-211R001
CONN D-SUB RCPT 25POS R/A SOLDER
NorComp Inc.
3
In Stock
1 : $14.83000
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
0.370" (9.40mm)
-
72-025-242R001
172-025-242R001
CONN D-SUB RCPT 25POS PNL MNT WW
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Wire Wrap
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 11

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.