D-Sub Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
172-E09-113R001
172-E09-113R001
CONN D-SUB PLG 9POS PNL MNT SLDR
NorComp Inc.
325
In Stock
1 : $4.68000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-E09-103R001
172-E09-103R001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
4,990
In Stock
1 : $4.74000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
173-E09-113R001, 174-E09-113R001
174-E09-113R001
CONN D-SUB PLUG 9POS R/A SOLDER
NorComp Inc.
626
In Stock
1 : $7.08000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.370" (9.40mm)
Grounding Indents
172-009-183L001
172-009-183L001
CONN D-SUB PLG 9POS PNL MNT SLDR
NorComp Inc.
147
In Stock
1 : $8.12000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
173-E09-113R001, 174-E09-113R001
173-E09-113R001
CONN D-SUB PLUG 9POS R/A SOLDER
NorComp Inc.
9
In Stock
1 : $7.14000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
172-009-181l001
172-009-181L001
CONN D-SUB PLG 9POS PNL MNT SLDR
NorComp Inc.
0
In Stock
100 : $2.32230
Tray
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.