D-Sub Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1,815
In Stock
1 : $3.65000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
A-DS15LL-TL-B-R
CONN D-SUB PLUG 15POS SOLDER CUP
Assmann WSW Components
2,697
In Stock
1 : $1.30000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
A-DS15PP-TL-B-R
CONN D-SUB PLUG 15POS VERT SLDR
Assmann WSW Components
1,231
In Stock
1 : $1.49000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
ADS15A-KG-TASB3-R
CONN D-SUB PLUG 15POS R/A SOLDER
Assmann WSW Components
2,029
In Stock
1 : $2.18000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
303
In Stock
1 : $3.43000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
-
-
-
UL94 V-0
3A
-
Feed Through, Strain Relief
ADS15A-KG-TASB5-R
CONN D-SUB PLUG 15POS R/A SOLDER
Assmann WSW Components
33
In Stock
1 : $6.05000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.590" (14.99mm)
Board Lock, Grounding Indents
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.