D-Sub Connector Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
129
In Stock
1 : $13.22000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Strain Relief
0
In Stock
Check Lead Time
128 : $7.52891
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Plastic
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Strain Relief
0
In Stock
Check Lead Time
128 : $7.81828
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (M3)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Strain Relief
0
In Stock
Check Lead Time
512 : $8.02102
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Feed Through, Strain Relief
0
In Stock
Check Lead Time
512 : $8.62750
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Plastic
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
Feed Through, Strain Relief
0
In Stock
Check Lead Time
512 : $8.96236
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (M3)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
Feed Through, Strain Relief
0
In Stock
Check Lead Time
512 : $9.65152
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
Feed Through, Strain Relief
0
In Stock
Check Lead Time
512 : $9.98205
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (M3)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
5A
-
Feed Through, Strain Relief
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.