D-Sub Connector Assemblies

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
62
In Stock
1 : $11.62000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
0
In Stock
Check Lead Time
128 : $7.87336
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
0
In Stock
Check Lead Time
512 : $8.05900
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
0
In Stock
Check Lead Time
128 : $8.17602
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
0
In Stock
Check Lead Time
512 : $8.33500
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
5A
-
Feed Through, Grounding Indents, Strain Relief
0
In Stock
Check Lead Time
512 : $8.38801
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
0
In Stock
Check Lead Time
1,024 : $8.92099
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
0
In Stock
Check Lead Time
512 : $9.07980
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
Feed Through, Grounding Indents, Strain Relief
0
In Stock
Check Lead Time
512 : $9.37240
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
Showing
of 9

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.