D-Sub Connector Assemblies

Results: 14
Mounting Type
Free Hanging (In-Line)Through Hole
Flange Feature
Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3); Mating Side, Female Screwlock (M3)Cable Side (4-40)Cable Side (M3)Housing/Shell (Unthreaded)
Termination
SolderSolder Cup
Contact Finish Thickness
30.0µin (0.76µm)Flash
Features
Board Lock, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L717SDD50P
L717SDD50P
CONN D-SUB PLUG 50POS SLDR CUP
Amphenol ICC (Commercial Products)
146
In Stock
1 : $5.19000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
L717SDDH50P
L717SDDH50P
CONN D-SUB PLUG 50POS SLDR CUP
Amphenol ICC (Commercial Products)
154
In Stock
1 : $6.62000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
705
In Stock
1 : $9.06000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
328
In Stock
1 : $12.52000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
193
In Stock
1 : $7.21000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
161
In Stock
1 : $7.70000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
196
In Stock
1 : $8.13000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
262
In Stock
1 : $8.61000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
167
In Stock
1 : $11.11000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
348
In Stock
1 : $14.05000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
90
In Stock
1 : $7.62000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
59
In Stock
1 : $11.50000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
L717SDDG50P
L717SDDG50P
CONN D-SUB PLUG 50POS SLDR CUP
Amphenol ICC (Commercial Products)
64
In Stock
1 : $6.26000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Cable Side (M3)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Check Lead Time
120 : $6.55050
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Board Side (M3); Mating Side, Female Screwlock (M3)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
Showing
of 14

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.