Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
685 In Stock | 1 : $12.25000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
237 In Stock | 1 : $12.31000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
399 In Stock | 1 : $21.39000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.283" (7.20mm) | - | |||
841 In Stock | 1 : $22.37000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | - | |||
91 In Stock | 1 : $34.90000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
1 In Stock | 1 : $7.19000 Bulk | Bulk | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | - | |||
3 In Stock | 1 : $14.75000 Tray | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.370" (9.40mm) | - |