D-Sub Connector Assemblies

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
747905
CONN D-SUB RCPT 9POS SOLDER CUP
TE Connectivity AMP Connectors
6,062
In Stock
1 : $5.64000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
5-747905-5
CONN D-SUB RCPT 9POS SOLDER CUP
TE Connectivity AMP Connectors
4,492
In Stock
1 : $6.45000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
549
In Stock
1 : $8.92000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
-
359
In Stock
1 : $15.66000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1.25A
-
Feed Through
212
In Stock
1 : $8.86000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
1.00µin (0.025µm)
-
UL94 V-0
Varies by Wire Gauge
-
-
425
In Stock
1 : $9.12000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
-
356
In Stock
1 : $9.25000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
-
301
In Stock
1 : $21.37000
Bulk
Bulk
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew (4-40)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
Backshell, Cover, Mounting Hardware, Shielded
749812-7
CONN D-SUB RCPT 9POS CRIMP
TE Connectivity AMP Connectors
771
In Stock
1 : $21.68000
Bulk
Bulk
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
Varies by Wire Gauge
-
-
73
In Stock
1 : $10.01000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1.25A
-
Feed Through
Showing
of 10

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.