Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430 In Stock | 1 : $17.52000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1.25A | - | Feed Through | |||
305 In Stock | 1 : $12.33000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap | |||
2,543 In Stock | 1 : $16.28000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1.25A | - | Feed Through | |||
154 In Stock | 1 : $20.22000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
468 In Stock | 1 : $35.20000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1.25A | - | Feed Through | |||
236 In Stock | 1 : $9.82000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap | |||
305 In Stock | 1 : $18.46000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
32 In Stock | 1 : $13.56000 Tray | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap | |||
5 In Stock | 1 : $66.11000 Bulk | Bulk | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side, Male Jackscrew (4-40) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | Backshell, Cover, Mounting Hardware, Shielded | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | Backshell, Shielded |