Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : $26.78000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Copper Alloy, Tin Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | ||
0 In Stock Check Lead Time | 25 : $36.35280 Box | - | Box | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side (4-40) | Solder Cup | Copper Alloy, Tin Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | - | - | - | Grounding Indents |