Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 1 : $8.93000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents | ||
213 In Stock | 1 : $9.06000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock, Grounding Indents | ||
324 In Stock | 1 : $9.15000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents | ||
4,495 In Stock | 1 : $10.86000 Cut Tape (CT) 140 : $7.65514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | - | 5A | - | Board Guide | ||
139 In Stock | 1 : $12.98000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 7.5A | - | Grounding Indents | ||
120 In Stock | 1 : $17.61000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel | - | - | - | UL94 V-0 | 2A | - | Feed Through, Grounding Indents | ||
385 In Stock | 1 : $5.58000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 6.5A | - | Grounding Indents | ||
266 In Stock | 1 : $6.21000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 6.5A | - | Grounding Indents | ||
419 In Stock | 1 : $10.02000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Grounding Indents | ||
127 In Stock | 1 : $10.58000 Cut Tape (CT) 140 : $7.46343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
787 In Stock | 1 : $11.08000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 6.5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | ||
960 In Stock | 1 : $11.48000 Cut Tape (CT) 160 : $8.01563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
163 In Stock | 1 : $12.44000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Grounding Indents | ||
110 In Stock | 1 : $12.66000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 7.5A | - | Grounding Indents | ||
430 In Stock | 1 : $13.23000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | ||
135 In Stock | 1 : $8.44000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents | ||
111 In Stock | 1 : $12.82000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Grounding Indents | ||
1,479 In Stock | 1 : $13.66000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | Gold | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents | ||
157 In Stock | 1 : $13.88000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Grounding Indents | ||
182 In Stock | 1 : $14.16000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | ||
120 In Stock | 1 : $54.22000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Brass, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | ||
47 In Stock | 1 : $6.75000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | ||
28 In Stock | 1 : $8.24000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 6.5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | ||
83 In Stock | 1 : $8.47000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Grounding Indents | ||
98 In Stock | 1 : $8.88000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents |