Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,200 In Stock | 1 : $10.15000 Cut Tape (CT) 140 : $7.15150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | - | 5A | - | Board Guide | ||
425 In Stock | 1 : $8.73000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock, Grounding Indents | ||
163 In Stock | 1 : $11.62000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Grounding Indents | ||
114 In Stock | 1 : $12.12000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 7.5A | - | Grounding Indents | ||
120 In Stock | 1 : $16.45000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel | - | - | - | UL94 V-0 | 2A | - | Feed Through, Grounding Indents | ||
379 In Stock | 1 : $5.21000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 6.5A | - | Grounding Indents | ||
152 In Stock | 1 : $5.80000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 6.5A | - | Grounding Indents | ||
193 In Stock | 1 : $9.29000 Cut Tape (CT) 160 : $6.49313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
127 In Stock | 1 : $9.88000 Cut Tape (CT) 140 : $6.97243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
787 In Stock | 1 : $10.35000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 6.5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | ||
960 In Stock | 1 : $10.72000 Cut Tape (CT) 160 : $7.48831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
430 In Stock | 1 : $12.36000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | ||
104 In Stock | 1 : $7.89000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents | ||
399 In Stock | 1 : $9.36000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Grounding Indents | ||
111 In Stock | 1 : $11.98000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Grounding Indents | ||
1,479 In Stock | 1 : $12.76000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | Gold | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents | ||
157 In Stock | 1 : $12.97000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Grounding Indents | ||
181 In Stock | 1 : $13.23000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | ||
101 In Stock | 1 : $16.26000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | 0.409" (10.40mm) | Grounding Indents | ||
120 In Stock | 1 : $50.65000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Brass, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | ||
94 In Stock | 1 : $8.34000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents | ||
26 In Stock | 1 : $5.14000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | ||
51 In Stock | 1 : $6.31000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | ||
87 In Stock | 1 : $8.12000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Grounding Indents | ||
33 In Stock | 1 : $8.30000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents |