D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
894 In Stock | 1 : $9.03000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock | ||
105 In Stock | 1 : $10.38000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
402 In Stock | 1 : $10.91000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
130 In Stock | 1 : $7.90000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.318" (8.08mm) | Board Lock | ||
138 In Stock | 1 : $12.19000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | - | ||
118 In Stock | 1 : $18.67000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel | - | - | - | UL94 V-0 | 2A | - | Feed Through | ||
1,530 In Stock | 1 : $8.09000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | Gold | - | - | UL94 V-0 | 6.5A | - | Board Lock | ||
218 In Stock | 1 : $9.03000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | - | ||
620 In Stock | 1 : $12.85000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
27 In Stock | 1 : $10.55000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock | ||
94 In Stock | 1 : $13.21000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 7.5A | - | - | ||
100 In Stock | 1 : $6.50000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 6.5A | - | - | ||
70 In Stock | 1 : $9.00000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock | ||
39 In Stock | 1 : $9.03000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | - | ||
84 In Stock | 1 : $9.54000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock | ||
58 In Stock | 1 : $9.77000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 6.5A | 0.318" (8.08mm) | Board Lock | ||
40 In Stock | 1 : $10.91000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
59 In Stock | 1 : $11.06000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
27 In Stock | 1 : $12.65000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | Gold | - | - | UL94 V-0 | 6.5A | - | Board Lock | ||
42 In Stock | 1 : $12.88000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
92 In Stock | 1 : $13.94000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 7.5A | - | - | ||
67 In Stock | 1 : $9.87000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | - | ||
100 In Stock | 1 : $10.42000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | - | ||
70 In Stock | 1 : $11.46000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6.5A | - | - | ||
73 In Stock | 1 : $13.08000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock |