D-Sub Connector Assemblies

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0956551x513
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
1,230
In Stock
1 : $28.68000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
0956551x513
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
362
In Stock
1 : $37.39000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
-
Board Lock
0956552x613
CONN D-SUB HD RCPT 78P R/A SLDR
HARTING
1,178
In Stock
1 : $39.25000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole, Right Angle
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
09565525612
CONN D-SUB HD RCPT 78P R/A SLDR
HARTING
3,138
In Stock
1 : $50.95000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole, Right Angle
5 (DD, D) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
09565004704
CONN D-SUB HD RCPT 78P SLDR CUP
HARTING
212
In Stock
1 : $21.89000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
-
09565517500
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
200
In Stock
1 : $26.84000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
-
0956552x613
CONN D-SUB HD RCPT 78P R/A SLDR
HARTING
28
In Stock
1 : $50.21000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole, Right Angle
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
09565517512
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
57
In Stock
1 : $27.74000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
09565527612
CONN D-SUB HD RCPT 78P R/A SLDR
HARTING
81
In Stock
1 : $38.67000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole, Right Angle
5 (DD, D) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
09565004715050
CONN D-SUB HD RCPT 78P SLDR CUP
HARTING
0
In Stock
Check Lead Time
1 : $31.03000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
2A
-
-
9562515512
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
0
In Stock
Check Lead Time
1 : $37.07000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
-
Board Lock
Showing
of 11

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.