4 (2 + 2 Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
858 In Stock | 1 : $34.13000 Box | Box | Active | D-Sub, Combo | Plug, Male Pins | 4 (2 + 2 Power) | 1 | Board Cutout, Through Hole, Right Angle | 2 (DA, A) - 4W2 | Signal and Power | Housing/Shell (4-40) | Solder Paste | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | 0.201" (5.10mm) | Board Guide, Grounding Indents, Mounting Brackets | |||
352 In Stock | 1 : $3.76000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 4 (2 + 2 Power) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 4W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | - | - | |||
0 In Stock | Active | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 4 (2 + 2 Power) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 4W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | - | Shunt | |||
0 In Stock | Active | Box | Active | D-Sub, Combo | Plug, Male Pins | 4 (2 + 2 Power) | 1 | Board Cutout, Through Hole, Right Angle | 2 (DA, A) - 4W2 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | 0.201" (5.10mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Active | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 4 (2 + 2 Power) | 1 | Board Cutout, Through Hole, Right Angle | 2 (DA, A) - 4W2 | Signal and Power | Housing/Shell (4-40) | Solder Paste | Steel, Nickel Plated | Gold | - | - | - | 0.375A, 24A | 0.201" (5.10mm) | Board Guide, Grounding Indents, Mounting Brackets |