11 (10 + 1 Coax or Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
408 In Stock | 1 : $31.87000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded | |||
0 In Stock 550 Marketplace Check Lead Time | 50 : $21.62840 Bulk 10 : $20.71300 Bulk | Bulk Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | - | Solder | Steel | Gold | - | - | UL94 V-0 | 5A | - | - | |||
51 In Stock | 1 : $12.88000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
23 In Stock | 1 : $18.88000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Through Hole | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
88 In Stock | 1 : $15.42000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | - | ||
49 In Stock | 1 : $18.48000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Grounding Indents | ||
0 In Stock 37 Marketplace Check Lead Time | 200 : $8.17520 Bag 10 : $15.44600 Bulk | Bulk Bag | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 1 : $27.47000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Coax or Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | - | Solder | Steel | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : $34.98000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : $12.54000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : $14.00000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | Grounding Indents | ||
18 In Stock | 1 : $14.29000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : $15.04000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : $31.79000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
0 In Stock Check Lead Time | 200 : $7.03945 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Coax or Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock | 50 : $7.11400 Bulk | Bulk | Obsolete | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Coax or Power) | 2 | Through Hole | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $7.53735 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : $8.06420 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 100 : $8.13000 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 7.5A | - | - | ||
0 In Stock | 100 : $8.40150 Bulk | Bulk | Obsolete | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Coax or Power) | 2 | Through Hole | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : $8.73320 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Through Hole | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 25 : $10.49560 Box | - | Box | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 7.5A | - | Grounding Indents | ||
0 In Stock Check Lead Time | 200 : $11.64075 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.406" (10.30mm) | Board Lock | |||
0 In Stock Check Lead Time | 25 : $12.55400 Box | - | Box | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Coax or Power) | 2 | Through Hole | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | - | - | Board Lock, Grounding Indents | ||
0 In Stock Check Lead Time | 100 : $12.57320 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - |