Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
09560008177
09560008177
CONN D-SUB PIN 24-26AWG CRIMP
HARTING
14,703
In Stock
1 : $0.46000
Bulk
-
Bulk
ActiveSignalMale PinStamped24-26 AWGCrimp-Gold----High Density (HD), Insulation Support
9560008157
09560008157
D SUB HD MA CONTACT 24-26 AWG PL
HARTING
87,730
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.11104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSignalMale PinStamped24 ~ 26 AWGCrimpCopper AlloyGold----High Density (HD), Insulation Support
09560008165
09560008165
CONN D-SUB PIN 24-26AWG CRIMP
HARTING
628
In Stock
1 : $0.68000
Cut Tape (CT)
500 : $0.43018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignalMale PinStamped24-26 AWGCrimpCopper AlloyGold or Gold-Palladium30.0µin (0.76µm)---High Density (HD), Insulation Support
09560008167
09560008167
CONN D-SUB PIN 24-26AWG CRIMP
HARTING
5,000
In Stock
1 : $0.54000
Cut Tape (CT)
500 : $0.30092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSignalMale PinStamped24-26 AWGCrimpCopper AlloyGoldFlash---High Density (HD), Insulation Support
09560008175
09560008175
CONN D-SUB PIN 24-26AWG CRIMP
HARTING
0
In Stock
1 : $0.64000
Bulk
-
Bulk
ActiveSignalMale PinStamped24-26 AWGCrimp-Gold30.0µin (0.76µm)---High Density (HD), Insulation Support
Showing
1 - 5
of 5

D-Sub, D-Shaped Connectors - Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.